Filter Your Search
11 - 20 of 2,082,586 results
|
VTA7080531C650RP
Kyocera AVX Components
|
$0.0202 Buy | Yes | Active | 6 mW | VARISTOR | 25 V | 0.3 J | SURFACE MOUNT | 175 °C | YES | 31 V | e2 | AEC-Q200 | 200 °C | -55 °C | 2 | TR, 7 Inch | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | Kyocera AVX | SMT | |||||
|
VTA7080518C400RP
Kyocera AVX Components
|
$0.0202 Buy | Yes | Active | 6 mW | VARISTOR | 13 V | 0.3 J | SURFACE MOUNT | 175 °C | YES | 18 V | e2 | AEC-Q200 | 200 °C | -55 °C | 2 | TR, 7 Inch | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | Kyocera AVX | SMT | |||||
|
VTA7060331A670RP
Kyocera AVX Components
|
$0.0202 Buy | Yes | Active | 3 mW | VARISTOR | 25 V | 0.1 J | SURFACE MOUNT | 175 °C | YES | 31 V | e2 | AEC-Q200 | 200 °C | -55 °C | 2 | TR, 7 Inch | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | Kyocera AVX | SMT | |||||
|
MCVZ0805M260AGT
SPC Multicomp
|
$0.0202 Buy | Active | VARISTOR | 20 V | SURFACE MOUNT | YES | 26 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | 800 µm | MULTICOMP PRO | CHIP, 0805 | unknown | Multicomp Pro | ||||||||||||||
|
VTA7060318A400RP
Kyocera AVX Components
|
$0.0202 Buy | Yes | Active | 3 mW | VARISTOR | 13 V | 0.1 J | SURFACE MOUNT | 175 °C | YES | 18 V | e2 | AEC-Q200 | 200 °C | -55 °C | 2 | TR, 7 Inch | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | Kyocera AVX | SMT | |||||
|
MCV680K10DS
SPC Multicomp
|
$0.0210 Buy | Active | 50 mW | VARISTOR | 40 V | 8.2 J | THROUGH HOLE MOUNT | NO | 56 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | MULTICOMP PRO | RADIAL LEADED | unknown | |||||||||||||||
|
MCV270K10DS
SPC Multicomp
|
$0.0210 Buy | Contact Manufacturer | 50 mW | VARISTOR | 17 V | 3 J | THROUGH HOLE MOUNT | NO | 22 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | MULTICOMP PRO | RADIAL LEADED | unknown | Multicomp Pro | ||||||||||||||
|
MCV180K10DS
SPC Multicomp
|
$0.0212 Buy | Active | 50 mW | VARISTOR | 11 V | 2.1 J | THROUGH HOLE MOUNT | NO | 14 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | MULTICOMP PRO | RADIAL LEADED | unknown | Multicomp Pro | ||||||||||||||
|
MC011035
SPC Multicomp
|
$0.0214 Buy | Active | PTC RESETTABLE FUSE | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||||||||||||||
|
MC011026
SPC Multicomp
|
$0.0232 Buy | Active | PTC RESETTABLE FUSE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.40.80.70 |