Filter Your Search
31 - 40 of 2,082,587 results
|
MC36218
SPC Multicomp
|
$0.0261 | Yes | Active | 1 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.11 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 24 V | 85 °C | -40 °C | 2 | DUAL ENDED | ONE SURFACE | 1.55 mm | 4.73 mm | 3.41 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8533.40.80.70 | Multicomp Pro | SMT | |||||||||||||||||||
|
MC36232
SPC Multicomp
|
$0.0261 | Yes | Active | 1 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.04 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 24 V | 85 °C | -40 °C | 2 | DUAL ENDED | ONE SURFACE | 1.55 mm | 4.73 mm | 3.41 mm | MULTICOMP PRO | CHIP | unknown | EAR99 | 8533.40.80.70 | Multicomp Pro | SMT | |||||||||||||||||||
|
MC36184
SPC Multicomp
|
$0.0262 | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 2.5 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | -40 °C | DISK PACKAGE | 2 | DISK PACKAGE | RADIAL | WIRE | 510 µm | 7.6 mm | 5.1 mm | 12.7 mm | 7.4 mm | 3.1 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | Multicomp Pro | Radial | |||||||||||||||||
|
431KD05
YAGEO Corporation
|
$0.0264 | Active | 10 % | 100 mW | METAL OXIDE | VARISTOR | 275 V | 13 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 350 V | CSA; UL; VDE | 105 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 7.5 mm | 7.5 mm | 5.7 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | YAGEO | Radial | ||||||||||||||||
|
NTCG063JF103FTB
TDK Corporation
|
$0.0267 | Yes | Yes | Active | 10 kΩ | 1 % | 100 mW | 3435 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 5 V | e3 | UL | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | EAR99 | 8533.40.80.70 | SMT | ||||||||||
|
431KK07
YAGEO Corporation
|
$0.0284 | Yes | Active | 250 mW | METAL OXIDE | VARISTOR | 275 V | 28 J | THROUGH HOLE MOUNT | NO | 350 V | UL | 125 °C | -40 °C | 2 | Bulk | RADIAL | WIRE | 12 mm | 9 mm | 5.7 mm | YAGEO CORP | RADIAL LEADED | compliant | YAGEO | Radial | ||||||||||||||||||
|
CG0603MLA-18KE
Bourns Inc
|
$0.0285 | Yes | Yes | Active | METAL OXIDE FILM | VARISTOR | 14 V | 0.1 J | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | Bourns | SMT | ||||||||||||||
|
AVR-M1005C080MTABB
TDK Corporation
|
$0.0307 | Yes | Yes | Active | VARISTOR | 0.02 J | SURFACE MOUNT | YES | 5.5 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP, 1005, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | SMT | |||||||||||||||||
|
MOV-07D391K
Bourns Inc
|
$0.0309 | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | 250 V | 25 J | THROUGH HOLE MOUNT | NO | 320 V | e3 | CUL; UL | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 4.6 mm | BOURNS INC | Radial, | compliant | EAR99 | 8533.40.40.00 | Bourns | Radial | |||||||||||||
|
MC36248
SPC Multicomp
|
$0.0317 | Yes | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 0.04 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | DISK PACKAGE | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | WIRE | 510 µm | 7.6 mm | 5.1 mm | 11.7 mm | 6.9 mm | 3 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | Multicomp Pro | Radial |