Filter Your Search
21 - 30 of 2,090,777 results
Select Parts | Part Number |
---|
|
MCVZ0805M180AGT
SPC Multicomp
|
||
|
AVR-M1005C080MTABB
TDK Corporation
|
||
|
MC011022
SPC Multicomp
|
||
|
VTA7080518C400RP
Kyocera AVX Components
|
||
|
VTA7080531C650RP
Kyocera AVX Components
|
||
|
VTA7060331A670RP
Kyocera AVX Components
|
||
|
MCV180K10DS
SPC Multicomp
|
||
|
MC011035
SPC Multicomp
|
||
|
ERTJ1VK102GM
Panasonic Electronic Components
|
||
|
MC011023
SPC Multicomp
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Thermal Sensitivity Index
|
Resistor Type
|
Circuit RMS Voltage-Max
|
Energy Absorbing Capacity-Max
|
Mounting Feature
|
Rated Temperature
|
Surface Mount
|
Thermistor Application
|
Working Voltage
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Placement
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
Samacsys Manufacturer
|
ECCN Code
|
HTS Code
|
Package Style
|
Active | VARISTOR | 14 V | SURFACE MOUNT | YES | 18 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | MULTICOMP PRO | CHIP, 0805 | unknown | Multicomp Pro | |||||||||||||||||||
Yes | Yes | Active | VARISTOR | 0.02 J | SURFACE MOUNT | YES | 5.5 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | TDK | EAR99 | 8533.40.40.00 | SMT | |||||||||
Active | PTC RESETTABLE FUSE | MULTICOMP PRO | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||||||||
Yes | Active | 6 mW | VARISTOR | 13 V | 0.3 J | SURFACE MOUNT | 175 °C | YES | 18 V | e2 | AEC-Q200 | 200 °C | -55 °C | 2 | TR, 7 Inch | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | Kyocera AVX | SMT | |||||||||
Yes | Active | 6 mW | VARISTOR | 25 V | 0.3 J | SURFACE MOUNT | 175 °C | YES | 31 V | e2 | AEC-Q200 | 200 °C | -55 °C | 2 | TR, 7 Inch | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | Kyocera AVX | SMT | |||||||||
Yes | Active | 3 mW | VARISTOR | 25 V | 0.1 J | SURFACE MOUNT | 175 °C | YES | 31 V | e2 | AEC-Q200 | 200 °C | -55 °C | 2 | TR, 7 Inch | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | Kyocera AVX | SMT | |||||||||
Active | 50 mW | VARISTOR | 11 V | 2.1 J | THROUGH HOLE MOUNT | NO | 14 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | MULTICOMP PRO | RADIAL LEADED | unknown | Multicomp Pro | ||||||||||||||||||
Active | PTC RESETTABLE FUSE | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||||||||||||||||||
Yes | Active | 1 kΩ | 2 % | 100 mW | 3690 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | Panasonic | SMT | |||||||||
Active | PTC RESETTABLE FUSE | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8533.40.80.70 |
|
MCVZ0805M180AGT
SPC Multicomp
|
$0.0195 | Active | VARISTOR | 14 V | SURFACE MOUNT | YES | 18 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | MULTICOMP PRO | CHIP, 0805 | unknown | Multicomp Pro | ||||||||||||||||||||
|
AVR-M1005C080MTABB
TDK Corporation
|
$0.0201 | Yes | Yes | Active | VARISTOR | 0.02 J | SURFACE MOUNT | YES | 5.5 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP | compliant | TDK | EAR99 | 8533.40.40.00 | SMT | ||||||||||
|
MC011022
SPC Multicomp
|
$0.0202 | Active | PTC RESETTABLE FUSE | MULTICOMP PRO | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||
|
VTA7080518C400RP
Kyocera AVX Components
|
$0.0202 | Yes | Active | 6 mW | VARISTOR | 13 V | 0.3 J | SURFACE MOUNT | 175 °C | YES | 18 V | e2 | AEC-Q200 | 200 °C | -55 °C | 2 | TR, 7 Inch | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | Kyocera AVX | SMT | ||||||||||
|
VTA7080531C650RP
Kyocera AVX Components
|
$0.0202 | Yes | Active | 6 mW | VARISTOR | 25 V | 0.3 J | SURFACE MOUNT | 175 °C | YES | 31 V | e2 | AEC-Q200 | 200 °C | -55 °C | 2 | TR, 7 Inch | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 1.02 mm | 2.01 mm | 1.25 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | Kyocera AVX | SMT | ||||||||||
|
VTA7060331A670RP
Kyocera AVX Components
|
$0.0202 | Yes | Active | 3 mW | VARISTOR | 25 V | 0.1 J | SURFACE MOUNT | 175 °C | YES | 31 V | e2 | AEC-Q200 | 200 °C | -55 °C | 2 | TR, 7 Inch | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | Kyocera AVX | SMT | ||||||||||
|
MCV180K10DS
SPC Multicomp
|
$0.0212 | Active | 50 mW | VARISTOR | 11 V | 2.1 J | THROUGH HOLE MOUNT | NO | 14 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | MULTICOMP PRO | RADIAL LEADED | unknown | Multicomp Pro | |||||||||||||||||||
|
MC011035
SPC Multicomp
|
$0.0214 | Active | PTC RESETTABLE FUSE | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||||||||||||||||||||||||||
|
ERTJ1VK102GM
Panasonic Electronic Components
|
$0.0217 | Yes | Active | 1 kΩ | 2 % | 100 mW | 3690 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | TR, PUNCHED, 7 INCH | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | PANASONIC CORP | CHIP | compliant | Panasonic | SMT | ||||||||||
|
MC011023
SPC Multicomp
|
$0.0231 | Active | PTC RESETTABLE FUSE | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8533.40.80.70 |