Filter Your Search
51 - 60 of 2,082,586 results
|
ZV17K0603300NIR1
Bourns Inc
|
$0.0337 Buy | Yes | Active | 3 mW | VARISTOR | 17 V | 0.3 J | SURFACE MOUNT | YES | 22 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | Bourns | SMT | |||||||||||||||
|
ZV11K0603300NIR1
Bourns Inc
|
$0.0337 Buy | Yes | Active | 3 mW | VARISTOR | 11 V | 0.2 J | SURFACE MOUNT | YES | 14 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | Bourns | SMT | |||||||||||||||
|
ZV20K0603300NIR1
Bourns Inc
|
$0.0337 Buy | Yes | Active | 3 mW | VARISTOR | 20 V | 0.3 J | SURFACE MOUNT | YES | 26 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | Bourns | SMT | |||||||||||||||
|
MC33171
SPC Multicomp
|
$0.0339 Buy | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 1.83 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | -40 °C | DISK PACKAGE | 2 | DISK PACKAGE | RADIAL | WIRE | 510 µm | 7.6 mm | 5.1 mm | 12.7 mm | 7.4 mm | 3.1 mm | MULTICOMP PRO | RADIAL LEADED | unknown | Multicomp Pro | Radial | EAR99 | 8533.40.80.70 | ||||||||||||||
|
681KD07
YAGEO Corporation
|
$0.0339 Buy | Yes | Active | 10 % | 250 mW | METAL OXIDE | VARISTOR | 420 V | 42 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 560 V | CSA, UL, VDE | 105 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 9 mm | 9 mm | 7.3 mm | YAGEO CORP | RADIAL LEADED | compliant | YAGEO | Radial | EAR99 | 8533.40.40.00 | |||||||||||
|
SMD1206B020TF/30
YAGEO Corporation
|
$0.0343 Buy | Yes | Active | 650 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 30 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 850 µm | 3.4 mm | 1.8 mm | YAGEO CORP | CHIP | compliant | YAGEO | SMT | |||||||||||||||||
|
MCVZ1206M300AGT
SPC Multicomp
|
$0.0343 Buy | Active | VARISTOR | 25 V | 0.6 J | SURFACE MOUNT | YES | 30 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | WRAPAROUND | 1.1 mm | MULTICOMP PRO | CHIP, 1206 | unknown | Multicomp Pro | |||||||||||||||||||||
|
MC36242
SPC Multicomp
|
$0.0343 Buy | Yes | Contact Manufacturer | 1.3 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.015 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 13.2 V | 85 °C | -40 °C | 2 | DUAL ENDED | ONE SURFACE | 1.55 mm | 4.73 mm | 3.41 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | SMT | ||||||||||||||||||
|
MC36243
SPC Multicomp
|
$0.0343 Buy | Yes | Contact Manufacturer | 1.3 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.015 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 16 V | 85 °C | -40 °C | 2 | DUAL ENDED | ONE SURFACE | 1.55 mm | 4.73 mm | 3.41 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | SMT | ||||||||||||||||||
|
SMD1206B050TF
YAGEO Corporation
|
$0.0349 Buy | Yes | Active | 150 mΩ | PTC RESETTABLE FUSE | SURFACE MOUNT | YES | OVERCURRENT PROTECTION | 6 V | CUL; TUV; UL | 85 °C | -40 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 950 µm | 3.4 mm | 1.8 mm | YAGEO CORP | CHIP | compliant | YAGEO | SMT | EAR99 | 8533.40.80.70 |