Filter Your Search
41 - 50 of 54,458 results
|
MCLRP12JTWSR020
SPC Multicomp
|
$0.1262 | Yes | Active | 20 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 200 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||||||
|
MCLRP12FTWSR035
SPC Multicomp
|
$0.1262 | Yes | Active | 35 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 264.6 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||||||
|
MCLRP12JTDSR047
SPC Multicomp
|
$0.1262 | Yes | Active | 47 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 306.6 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||||||
|
MCLRP12FTWSR005
SPC Multicomp
|
$0.1272 | Yes | Active | 5 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 100 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||||||
|
MCLRP12FTWSR003
SPC Multicomp
|
$0.1272 | Yes | Active | 3 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 77.5 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | Multicomp Pro | ||||||
|
TLRP2B10DR012FTD
TE Connectivity
|
$0.1310 | Yes | Active | 12 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 109.5 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.15 mm | 1.45 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity | |||||
|
TLRP2B10DR015FTD
TE Connectivity
|
$0.1310 | Yes | Active | 15 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 122.5 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.15 mm | 1.45 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||
|
TLRP2B10DR020FTD
TE Connectivity
|
$0.1310 | Yes | Active | 20 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 141.4 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.15 mm | 1.45 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||
|
PA1206FRM470R005L
YAGEO Corporation
|
$0.1314 | Yes | Active | 5 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | 75 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | YAGEO CORP | CHIP | compliant | ||||||||||
|
LVT08R0015JER
Ohmite Mfg Co
|
$0.1332 | Yes | Active | 1.5 mΩ | 5 % | 500 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 2 mm | 1.25 mm | OHMITE MANUFACTURING CO | CHIP | unknown | Ohmite |