Filter Your Search
1 - 10 of 178 results
|
SL1TTE1R00F
KOA Speer Electronics Inc
|
$0.4736 | Yes | Yes | End Of Life | 1 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 200 V | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN | WRAPAROUND | 1.9 mm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | KOA Speer | |||||||
|
BPR58C1R0J
KOA Speer Electronics Inc
|
$0.6658 | Yes | Yes | Active | 1 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL PLATE | FLAME PROOF | 70 °C | NO | e2 | 235 °C | -40 °C | Rectangular | 2 | BULK | TIN COPPER | WIRE | 800 µm | 13 mm | 9 mm | 18 mm | 14 mm | 5 mm | KOA SPEER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | KOA Speer | |||||||
|
BPR58CF1R0J
KOA Speer Electronics Inc
|
$1.2946 | Yes | Yes | Active | 1 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | NO | e2 | 200 °C | -40 °C | Rectangular | 2 | BULK | TIN COPPER | WIRE | 18 mm | 14 mm | 5 mm | KOA SPEER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | KOA Speer | |||||||||||
|
RWC502FK-13-1RAA
Vitrohm Portuguesa LDA
|
$1.3070 | Yes | Active | 1 Ω | 1 % | 1.6 W | 5020 | SURFACE MOUNT | SMT | -20,60 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 1.2649 V | 200 °C | -55 °C | Rectangular | 2 | TR, Blister, 13 Inch | J BEND | 4.5 mm | 12 mm | 5 mm | VITROHM PORTUGUESA LDA | CHIP | compliant | |||||||||||||||
|
UXP300110%
EBG RESISTORS LLC
|
Check for Price | Yes | Contact Manufacturer | 1 Ω | 10 % | 300 W | Screw Ends | FIXED RESISTOR | METAL STRIP | UXP | 5 kV | 150 °C | -55 °C | Metallized | 32.5 mm | 60.8 mm | 65.8 mm | EBG ELEKTRONISCHE BAUELEMENTE GMBH | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||||||
|
SLP55B1R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 1 Ω | 5 % | 5 W | 5520 | Radial | 250 ppm/°C | FIXED RESISTOR | METAL STRIP | 155 °C | -25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Box | 600 µm | 10 mm | 10 mm | 18 mm | 14 mm | 5 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | ||||||||||||||||
|
SLR700JBH1R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 1 Ω | 5 % | 7 W | Radial | 250 ppm/°C | FIXED RESISTOR | METAL STRIP | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 80 µm | 3.5 mm | 20 mm | 18 mm | 26 mm | 5 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | |||||||||||||||||
|
SL2TTED1R00D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | End Of Life | 1 Ω | 0.5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | FLAME PROOF | 70 °C | YES | 500 V | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 10 INCH | MATTE TIN | WRAPAROUND | 2.5 mm | 11.5 mm | 7 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | ||||||||||
|
SLR10A5B1R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 1 Ω | 5 % | 10 W | Radial | 250 ppm/°C | FIXED RESISTOR | METAL STRIP | 155 °C | -25 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Box | 800 µm | 12 mm | 20 mm | 19 mm | 26 mm | 5.5 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | |||||||||||||||||
|
MPC741OHMJF
Fukushima Futaba Electric Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 1 Ω | 5 % | 5 W | 5520 | Radial | 350 ppm/°C | FIXED RESISTOR | METAL STRIP | MPC | 200 °C | -25 °C | Non-Flammable | 2 | 800 µm | 5 mm | 9 mm | 26 mm | 14 mm | 5 mm | FUKUSHIMA FUTABA ELECTRIC CO LTD | unknown | EAR99 |