Parametric results for: WSR5RJBA under Metal Strip Resistor

Filter Your Search

31 - 40 of 54,458 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LRP12FTDRR033
Viking Technology
$0.1229 Yes Active 33 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 315 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 700 µm 6.4 mm 3.2 mm VIKING TECHNOLOGY CHIP compliant 4.54 Military: -55C to +170C RoHS 2 (2015/863/EU) 2019-01-15 DRC Conflict Free CMRT V6.01 AEC-Q200
LRP12FTDRR022
Viking Technology
$0.1229 Yes Active 22 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 257 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 700 µm 6.4 mm 3.2 mm VIKING TECHNOLOGY CHIP compliant 4.54 Military: -55C to +170C RoHS 2 (2015/863/EU) 2019-01-15 DRC Conflict Free CMRT V6.01 AEC-Q200
LRP12FTDRR040
Viking Technology
$0.1229 Yes Active 40 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 346 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 700 µm 6.4 mm 3.2 mm VIKING TECHNOLOGY CHIP compliant 4.54 Military: -55C to +170C RoHS 2 (2015/863/EU) 2019-01-15 DRC Conflict Free CMRT V6.01 AEC-Q200
TLRP2B10ER003FTD
TE Connectivity
$0.1231 Yes Active 3 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 54.8 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant 4.54 Military: -55C to +170C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free Undeterminable CMRT V6.31 AEC-Q200 Configuration Features: Number of Resist... more TE Connectivity 2024-04-02 15:21:58 e [object Object],[object Object] [object Object],[object Object],[object ... more
LRP12FTDRR100
Viking Technology
$0.1247 Yes Active 100 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 548 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 700 µm 6.4 mm 3.2 mm VIKING TECHNOLOGY CHIP compliant 4.54 Military: -55C to +170C RoHS 2 (2015/863/EU) 2019-01-15 DRC Conflict Free CMRT V6.01 AEC-Q200 [object Object],[object Object],[object ... more
MCLRP12FTWSR015
SPC Multicomp
$0.1252 Yes Active 15 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 173.2 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm MULTICOMP PRO CHIP unknown 4.54 Military: -55C to +170C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.01 AEC-Q200 CURRENT SENSE RES, 0R015, 1%, 2 W, 2512 Multicomp Pro 2024-01-16 11:22:02
MCLRP12FTWSR033
SPC Multicomp
$0.1252 Yes Active 33 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 256.9 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm MULTICOMP PRO CHIP unknown 4.54 Military: -55C to +170C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.01 AEC-Q200 CURRENT SENSE RES, 0R033, 1%, 2W, 2512 Multicomp Pro 2024-01-16 11:23:18
MCLRP12JTDSR091
SPC Multicomp
$0.1259 Yes Active 91 mΩ 5 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 426.6 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm MULTICOMP PRO CHIP unknown 4.54 Military: -55C to +170C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.01 AEC-Q200 CURRENT SENSE RES, 0R091, 5%, 2 W, 2512 Multicomp Pro 2024-01-16 11:22:02
MCLRP12FTWSR012
SPC Multicomp
$0.1259 Yes Active 12 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 154.9 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm MULTICOMP PRO CHIP unknown 4.54 Military: -55C to +170C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.01 AEC-Q200 CURRENT SENSE RES, 0R012, 1%, 2W, 2512 Multicomp Pro 2024-01-16 11:23:18
MCLRP12JTWSR033
SPC Multicomp
$0.1262 Yes Active 33 mΩ 5 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 256.9 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm MULTICOMP PRO CHIP unknown 4.54 Military: -55C to +170C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.01 AEC-Q200 CURRENT SENSE RES, 0R033, 5%, 2 W, 2512 Multicomp Pro 2024-01-16 11:22:02