Parametric results for: MPC78 under Metal Strip Resistor

Filter Your Search

41 - 50 of 54,458 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLRP2B10DR020FTD
TE Connectivity
$0.1310 Yes Active 20 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 141.4 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
MCLRP12FTWSR005
SPC Multicomp
$0.1317 Yes Active 5 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 100 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm MULTICOMP PRO CHIP unknown
MCLRP12FTWSR003
SPC Multicomp
$0.1317 Yes Active 3 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 77.5 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm MULTICOMP PRO CHIP unknown
LVT08R0015JER
Ohmite Mfg Co
$0.1332 Yes Active 1.5 mΩ 5 % 500 mW 0805 SURFACE MOUNT SMT FIXED RESISTOR METAL STRIP 70 °C YES 155 °C -55 °C Rectangular 2 TR, 7 INCH ONE SURFACE 2 mm 1.25 mm OHMITE MANUFACTURING CO CHIP unknown Ohmite
LVT08R0010JER
Ohmite Mfg Co
$0.1332 Yes Active 1 mΩ 5 % 500 mW 0805 SURFACE MOUNT SMT FIXED RESISTOR METAL STRIP 70 °C YES 155 °C -55 °C Rectangular 2 TR, 7 INCH ONE SURFACE 2 mm 1.25 mm OHMITE MANUFACTURING CO CHIP unknown Ohmite
TLRP3A20WR003FTDG
TE Connectivity
$0.1342 Yes Active 3 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 77.5 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP3A20WR035FTE
TE Connectivity
$0.1342 Yes Active 35 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 264.6 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP3A20WR180FTE
TE Connectivity
$0.1342 Yes Active 180 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 600 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP3A20WR047FTE
TE Connectivity
$0.1342 Yes Active 47 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 306.6 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP2B10WR010FTD
TE Connectivity
$0.1356 Yes Active 10 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 100 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity