Parametric results for: TUM15J10KE under Metal Oxide Film Resistors

Filter Your Search

1 - 10 of 1,072,957 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MOR01SJ0472A10
SPC Multicomp
$0.0058 Active 4.7 kΩ 5 % 1 W THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V 235 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE SPC TECHNOLOGY/ MULTICOMP AXIAL LEADED unknown EAR99 8533.21.00.90 Multicomp Pro
ROX05SJ36R
TE Connectivity
$0.0082 Yes Yes Active 36 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.21.00.90 TE Connectivity
ROX05SJ270R
TE Connectivity
$0.0082 Yes Yes Active 270 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD Axial, unknown EAR99 8533.21.00.90 TE Connectivity
ROX05SJ560R
TE Connectivity
$0.0082 Yes Yes Active 560 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.21.00.90 TE Connectivity
ROX05SJ4K3
TE Connectivity
$0.0082 Yes Yes Active 4.3 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD Axial, unknown EAR99 8533.21.00.90 TE Connectivity
ROX05SJ7R5
TE Connectivity
$0.0082 Yes Yes Active 7.5 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD Axial, unknown EAR99 8533.21.00.90 TE Connectivity
ROX05SJ3R9
TE Connectivity
$0.0082 Yes Yes Active 3.9 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.21.00.90 TE Connectivity
ROX05SJ1R2
TE Connectivity
$0.0082 Yes Yes Active 1.2 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.21.00.90 TE Connectivity
ROX05SJ8R2
TE Connectivity
$0.0082 Yes Yes Active 8.2 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD Axial, unknown EAR99 8533.21.00.90 TE Connectivity
ERG1SJ472
Panasonic Electronic Components
$0.0115 Yes Yes Obsolete 4.7 kΩ 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM IEC60115-4, FLAME PROOF 70 °C NO 350 V e3 IEC60115-2 235 °C -55 °C Tubular 2 Tin (Sn) WIRE 650 µm 30 mm 2.8 mm 9 mm PANASONIC CORP CHIP compliant EAR99 8533.21.00.90 Panasonic