Filter Your Search
41 - 50 of 1,072,957 results
|
ROX05SJ27R
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 27 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ30K
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 30 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ43K
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 43 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | Axial, | unknown | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ390R
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 390 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ180R
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 180 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ18K
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 18 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ15R
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 15 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ91R
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 91 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ20K
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 20 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
ROX05SJ39R
TE Connectivity
|
$0.0170 | Yes | Yes | Active | 39 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity |