Parametric results for: RSF2FA11K8 under Metal Oxide Film Resistors

Filter Your Search

1 - 10 of 1,072,957 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MOR01SJ0472A10
SPC Multicomp
$0.0058 Active 4.7 kΩ 5 % 1 W THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V 235 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE SPC TECHNOLOGY/ MULTICOMP AXIAL LEADED unknown EAR99 8533.21.00.90
ROX05SJ9K1
TE Connectivity
$0.0082 Yes Yes Active 9.1 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.21.00.90 TE Connectivity
ROX05SJ36R
TE Connectivity
$0.0082 Yes Yes Active 36 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.21.00.90 TE Connectivity
ROX05SJ27K
TE Connectivity
$0.0082 Yes Yes Active 27 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED unknown EAR99 8533.21.00.90 TE Connectivity
ROX05SJ160R
TE Connectivity
$0.0082 Yes Yes Active 160 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.21.00.90 TE Connectivity
ROX05SJ3R6
TE Connectivity
$0.0082 Yes Yes Active 3.6 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 TE Connectivity
ROX05SJ4K3
TE Connectivity
$0.0082 Yes Yes Active 4.3 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD Axial, unknown EAR99 8533.21.00.90 TE Connectivity
ROX05SJ6R8
TE Connectivity
$0.0082 Yes Yes Active 6.8 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.21.00.90 TE Connectivity
ROX05SJ3K9
TE Connectivity
$0.0082 Yes Yes Active 3.9 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.21.00.90 TE Connectivity
ROX05SJ16R
TE Connectivity
$0.0082 Yes Yes Active 16 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm TE CONNECTIVITY LTD Axial, unknown EAR99 8533.21.00.90 TE Connectivity