Filter Your Search
1 - 10 of 1,072,957 results
|
MOR01SJ0472A10
SPC Multicomp
|
$0.0058 | Active | 4.7 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | SPC TECHNOLOGY/ MULTICOMP | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | RES, 4K7, 5%, 1W, AXIAL, METAL OXIDE | Multicomp Pro | 2024-01-16 12:43:07 | 4.54 | Military: -55C to +235C | DRC Conflict Free Undeterminable | CMRT V6.01 | |||||||||||||||||||||||
|
ROX05SJ36R
TE Connectivity
|
$0.0082 | Yes | Yes | Active | 36 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Body Features: Lead Type Axial-Leaded | ... more | TE Connectivity | 2024-04-03 12:22:25 | 4.54 | Military: -55C to +155C | DRC Conflict Free Undeterminable | CMRT V6.31 | RoHS 2 (2015/863/EU) | 2023-06-14 | e | [object Object] | ||||||||||
|
ROX05SJ4K3
TE Connectivity
|
$0.0082 | Yes | Yes | Active | 4.3 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | Axial, | unknown | EAR99 | 8533.21.00.90 | TE Connectivity | 2024-04-10 10:47:41 | 4.54 | Military: -55C to +155C | DRC Conflict Free Undeterminable | CMRT V6.31 | RoHS 2 (2015/863/EU) | 2023-06-14 | e | [object Object],[object Object] | |||||||||||
|
ROX05SJ1R2
TE Connectivity
|
$0.0082 | Yes | Yes | Active | 1.2 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Body Features: Lead Type Axial-Leaded | ... more | TE Connectivity | 2024-04-02 12:50:34 | 4.54 | Military: -55C to +155C | DRC Conflict Free Undeterminable | CMRT V6.31 | RoHS 2 (2015/863/EU) | 2023-06-14 | e | [object Object] | ||||||||||
|
ROX05SJ7R5
TE Connectivity
|
$0.0097 | Yes | Yes | Active | 7.5 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | Axial, | unknown | EAR99 | 8533.21.00.90 | Body Features: Lead Type Axial-Leaded | ... more | TE Connectivity | 2024-04-02 12:57:53 | 4.54 | Military: -55C to +155C | DRC Conflict Free Undeterminable | CMRT V6.31 | RoHS 2 (2015/863/EU) | 2023-06-14 | e | [object Object],[object Object] | ||||||||||
|
ROX05SJ3R9
TE Connectivity
|
$0.0097 | Yes | Yes | Active | 3.9 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Body Features: Lead Type Axial-Leaded | ... more | TE Connectivity | 2024-03-25 12:02:03 | 4.54 | Military: -55C to +155C | DRC Conflict Free Undeterminable | CMRT V6.31 | RoHS 2 (2015/863/EU) | 2023-06-14 | e | [object Object] | ||||||||||
|
ROX05SJ8R2
TE Connectivity
|
$0.0097 | Yes | Yes | Active | 8.2 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | Axial, | unknown | EAR99 | 8533.21.00.90 | Body Features: Lead Type Axial-Leaded | ... more | TE Connectivity | 2024-04-02 12:57:53 | 4.54 | Military: -55C to +155C | DRC Conflict Free Undeterminable | CMRT V6.31 | RoHS 2 (2015/863/EU) | 2023-06-14 | e | [object Object],[object Object] | ||||||||||
|
ROX05SJ560R
TE Connectivity
|
$0.0103 | Yes | Yes | Active | 560 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Body Features: Lead Type Axial-Leaded | ... more | TE Connectivity | 2024-04-04 11:06:05 | 4.54 | Military: -55C to +155C | DRC Conflict Free Undeterminable | CMRT V6.31 | RoHS 2 (2015/863/EU) | 2023-06-14 | e | [object Object],[object Object] | ||||||||||
|
ERG1SJ472
Panasonic Electronic Components
|
$0.0115 | Yes | Yes | Obsolete | 4.7 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | IEC60115-4, FLAME PROOF | 70 °C | NO | 350 V | e3 | IEC60115-2 | 235 °C | -55 °C | Tubular | 2 | Tin (Sn) | WIRE | 650 µm | 30 mm | 2.8 mm | 9 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.90 | Panasonic | 2020-07-01 10:16:13 | 4.54 | Military: -55C to +235C | DRC Conflict Free Undeterminable | Conflict Minerals Statement | RoHS 2 (2015/863/EU) | 2021-01-19 | 320.153 | 1453.4946200000002 | 100 | YES | 7440-48-4, 13463-67-7, 79-06-1, 1309-64-4 | ||||||||
|
ROX2SJ560K
TE Connectivity
|
$0.0161 | Yes | Yes | Active | 560 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 235 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | 16mm x 5.5mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Body Features: Lead Type Axial-Leaded | ... more | TE Connectivity | 2024-04-05 12:40:31 | 4.54 | Military: -55C to +235C | DRC Conflict Free Undeterminable | CMRT V6.31 | RoHS 2 (2015/863/EU) | 2024-01-23 | e | [object Object] | 119.4 | 542.076 | 100 | YES | 7440-02-0 |