Filter Your Search
21 - 30 of 275 results
|
TMOR3WJ0433B0L
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 43 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Radial | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 400 µm | 15 mm | 6 mm | 39 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
TMOR5WJ0512B0L
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 5.1 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | 235 °C | -55 °C | Radial | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 400 µm | 15 mm | 7 mm | 39 mm | 18 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
TMOR3WJ0362B0L
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 3.6 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Radial | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 400 µm | 15 mm | 6 mm | 39 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
TMOR5WJ0182B00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 1.8 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | 235 °C | -55 °C | Radial | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 400 µm | 15 mm | 7 mm | 29 mm | 18 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
TMOR5WJ0360B0L
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 36 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | 235 °C | -55 °C | Radial | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 400 µm | 15 mm | 7 mm | 39 mm | 18 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
TMOR5WJ0181B0L
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 180 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | 235 °C | -55 °C | Radial | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 400 µm | 15 mm | 7 mm | 39 mm | 18 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
TMOR3WJ0620B00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 62 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Radial | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 400 µm | 15 mm | 6 mm | 29 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
TMOR3WJ0103B0L
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 10 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 350 V | 235 °C | -55 °C | Radial | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 400 µm | 15 mm | 6 mm | 39 mm | 16 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
TMOR5WJ0152B0L
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 1.5 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | 235 °C | -55 °C | Radial | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 400 µm | 15 mm | 7 mm | 39 mm | 18 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 | ||
|
TMOR5WJ0183B00
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 18 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | 235 °C | -55 °C | Radial | 2 | CYLINDRICAL PACKAGE | BULK | WIRE | 400 µm | 15 mm | 7 mm | 29 mm | 18 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.90 |