Parametric results for: MS3452/CVA2-20-18S+INSUL under Metal Oxide Film Resistors

Filter Your Search

41 - 50 of 945 results

|
-
-
Construction: Insulated
Select parts from the table below to compare.
Compare
Compare
MOS1/2W241GRP
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 240 Ω 2 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 130 °C -55 °C Insulated 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.2 mm 6.5 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90
MOS1/2W682GLS
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 6.8 kΩ 2 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 130 °C -55 °C Insulated 2 TUBULAR PACKAGE Bulk WIRE 600 µm 30 mm 2.2 mm 6.5 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90
MOS1/2WR75G
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 750 mΩ 2 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 130 °C -55 °C Insulated 2 TUBULAR PACKAGE BULK WIRE 600 µm 30 mm 2.2 mm 6.5 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90
MOS1/2W8R2GTP
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 8.2 Ω 2 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 130 °C -55 °C Insulated 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.2 mm 6.5 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90
MOS1/2W120GLS
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 12 Ω 2 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 130 °C -55 °C Insulated 2 TUBULAR PACKAGE Bulk WIRE 600 µm 30 mm 2.2 mm 6.5 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90
MOS1/2W561GTP
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 560 Ω 2 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 130 °C -55 °C Insulated 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.2 mm 6.5 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90
MOS1/2W220GTU
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 22 Ω 2 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 130 °C -55 °C Insulated 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.2 mm 6.5 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90
MOS1/2W750GRP
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 75 Ω 2 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 130 °C -55 °C Insulated 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.2 mm 6.5 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90
MOS1/2W152GL
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 1.5 kΩ 2 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 130 °C -55 °C Insulated 2 TUBULAR PACKAGE Bulk WIRE 600 µm 30 mm 2.2 mm 6.5 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90
MOS1/2W4R3GTU
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 4.3 Ω 2 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 130 °C -55 °C Insulated 2 TUBULAR PACKAGE TAPE WIRE 600 µm 30 mm 2.2 mm 6.5 mm HOKURIKU ELECTRIC INDUSTRY CO LTD AXIAL LEADED unknown EAR99 8533.21.00.90