Parametric results for: SG73P1ETTP86R6D under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sg73p1ettp86r6d Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
SG73P1ETTP86R6D
KOA Speer Electronics Inc
Check for Price Yes Active 86.6 Ω 0.5 % 200 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30