Parametric results for: ERJ-6GEY0R00V under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erj6gey0r00v Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ERJ6GEY0R00V
Panasonic Electronic Components
$0.0177 Yes Yes Active 125 mW 0805 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM RATED CURRENT: 2A, STANDARD: IEC60115-8 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 2 mm 1.25 mm PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic