Parametric results for: RTT20394JE3 under Metal Glaze/Thick Film Resistors

Filter Your Search

41 - 50 of 21,353,357 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NRC06F2004TRF
NIC Components Corp
$0.0010 Yes Yes Active 2 MΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm NIC COMPONENTS CORP CHIP compliant EAR99 8533.21.00.30 1.93383 4.54 8.7795882 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 100 YES 7440-02-0 15 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object],[object Object],[object Object]
NRC06F5623TRF
NIC Components Corp
$0.0010 Yes Yes Active 562 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm NIC COMPONENTS CORP SMT, 0603 compliant EAR99 8533.21.00.30 1.93383 4.54 8.7795882 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 100 YES 7440-02-0 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
NRC04F3301TRF
NIC Components Corp
$0.0010 Yes Yes Active 3.3 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm NIC COMPONENTS CORP CHIP compliant EAR99 8533.21.00.30 0.51356 4.54 2.3315624 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 100 YES 7440-02-0, 1317-36-8 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
NRC06F6042TRF
NIC Components Corp
$0.0010 Yes Yes Active 60.4 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm NIC COMPONENTS CORP SMT, 0603 compliant EAR99 8533.21.00.30 1.93383 4.54 8.7795882 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 100 YES 7440-02-0 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
NRC06F6980TRF
NIC Components Corp
$0.0010 Yes Yes Active 698 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm NIC COMPONENTS CORP SMT, 0603 compliant EAR99 8533.21.00.30 1.93383 4.54 8.7795882 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 100 YES 7440-02-0 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object],[object Object],[object Object] [object Object],[object Object],[object ... more NIC Components 2019-08-28 22:21:08
MCWR06X2701FTL
SPC Multicomp
$0.0010 Yes Active 2.7 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch TIN WRAPAROUND 450 µm 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP CHIP unknown EAR99 8533.21.00.30 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more Multicomp Pro 2023-03-07 16:10:32 RES, 2K7, 1%, 0.1W, 0603, THICK FILM
MC0063W06031150K
SPC Multicomp
$0.0010 Active 150 kΩ 1 % 63 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 450 µm 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8533.21.00.30 4.54 Military: -55C to +155C DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more Multicomp Pro 2023-03-07 16:10:32 MULTICOMP - MC0063W06031150K - RES, THICK FILM, 150K, 1%, 0.063W, 0603
MC0603SAF240JT5E
SPC Multicomp
$0.0010 Yes Active 24 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm MULTICOMP PRO CHIP unknown 4.54 Military: -55C to +155C RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01 Multicomp Pro 2024-01-16 13:36:58 THICK FILM RESISTOR, 24 OHM, 100mW, 1%;
MC0063W06031499K
SPC Multicomp
$0.0010 Active 499 kΩ 1 % 62.5 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm MULTICOMP PRO CHIP unknown 4.54 Military: -55C to +155C DRC Conflict Free Undeterminable CMRT V6.01 [object Object],[object Object],[object ... more Multicomp Pro 2020-03-03 18:41:06
NRC06F1211TRF
NIC Components Corp
$0.0010 Yes Yes Active 1.21 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm NIC COMPONENTS CORP CHIP compliant EAR99 8533.21.00.30 1.93383 4.54 8.7795882 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 100 YES 7440-02-0 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object],[object Object],[object Object] [object Object],[object Object],[object ... more