Filter Your Search
1 - 10 of 22 results
Select Parts | Part Number |
---|
|
CHP0805K80R0FNT
Vishay Intertechnologies
|
||
|
CHP0805K80R0FBT
Vishay Intertechnologies
|
||
|
LPS0600L80R0KB
Vishay Intertechnologies
|
||
|
LPS0600L80R0JB
Vishay Intertechnologies
|
||
|
CHP0805K80R0FNT
Vishay Sfernice
|
||
|
M-0402K80R0FBBS
Vishay Intertechnologies
|
||
|
RCC-1206S-80R0J
International Manufacturing Services Inc
|
||
|
M-2512K80R0FBT1
Vishay Intertechnologies
|
||
|
RCWP510080R0FKS2
Vishay Intertechnologies
|
||
|
RCC-0402PW-80R0F
International Manufacturing Services Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Additional Feature
|
Rated Temperature
|
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
Samacsys Manufacturer
|
ECCN Code
|
HTS Code
|
Yes | Active | 80 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | ||||||||||
No | Active | 80 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE | compliant | ||||||||||
Yes | Active | 80 Ω | 10 % | 600 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 85 °C | NO | 5 kV | 155 °C | -55 °C | Rectangular | 2 | Bulk | BINDING POST | 25.8 mm | 64.7 mm | 60 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||
Yes | Active | 80 Ω | 5 % | 600 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 85 °C | NO | 5 kV | 155 °C | -55 °C | Rectangular | 2 | Bulk | BINDING POST | 25.8 mm | 64.7 mm | 60 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||
Active | 80 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0805 | unknown | EAR99 | 8533.21.00.30 | |||||||||
No | Active | 80 Ω | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | 70 °C | YES | 30 V | 155 °C | -65 °C | Rectangular | 2 | BULK | WRAPAROUND | 840 µm | 1.07 mm | 560 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||||
Active | 80 Ω | 5 % | 500 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR; WAFFLE PACK | WRAPAROUND | INTERNATIONAL MANUFACTURING SERVICES INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||||
No | Active | 80 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | 70 °C | YES | 200 V | 155 °C | -65 °C | Rectangular | 2 | TR | WRAPAROUND | 840 µm | 6.35 mm | 3.15 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||||
No | Active | 80 Ω | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
Active | 80 Ω | 1 % | 80 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR | WRAPAROUND | INTERNATIONAL MANUFACTURING SERVICES INC | CHIP | compliant | EAR99 | 8533.21.00.30 |
|
CHP0805K80R0FNT
Vishay Intertechnologies
|
$5.0100 Buy | Yes | Active | 80 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | |||||||||||
|
CHP0805K80R0FBT
Vishay Intertechnologies
|
$5.0100 Buy | No | Active | 80 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE | compliant | |||||||||||
|
LPS0600L80R0KB
Vishay Intertechnologies
|
$88.5352 Buy | Yes | Active | 80 Ω | 10 % | 600 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 85 °C | NO | 5 kV | 155 °C | -55 °C | Rectangular | 2 | Bulk | BINDING POST | 25.8 mm | 64.7 mm | 60 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||
|
LPS0600L80R0JB
Vishay Intertechnologies
|
$94.4236 Buy | Yes | Active | 80 Ω | 5 % | 600 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 85 °C | NO | 5 kV | 155 °C | -55 °C | Rectangular | 2 | Bulk | BINDING POST | 25.8 mm | 64.7 mm | 60 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||
|
CHP0805K80R0FNT
Vishay Sfernice
|
Check for Price Buy | Active | 80 Ω | 1 % | 200 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER OVER NICKEL | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 0805 | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
M-0402K80R0FBBS
Vishay Intertechnologies
|
Check for Price Buy | No | Active | 80 Ω | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | 70 °C | YES | 30 V | 155 °C | -65 °C | Rectangular | 2 | BULK | WRAPAROUND | 840 µm | 1.07 mm | 560 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||||
|
RCC-1206S-80R0J
International Manufacturing Services Inc
|
Check for Price Buy | Active | 80 Ω | 5 % | 500 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR; WAFFLE PACK | WRAPAROUND | INTERNATIONAL MANUFACTURING SERVICES INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
M-2512K80R0FBT1
Vishay Intertechnologies
|
Check for Price Buy | No | Active | 80 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, MIL-PRF-55342 | 70 °C | YES | 200 V | 155 °C | -65 °C | Rectangular | 2 | TR | WRAPAROUND | 840 µm | 6.35 mm | 3.15 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||||
|
RCWP510080R0FKS2
Vishay Intertechnologies
|
Check for Price Buy | No | Active | 80 Ω | 1 % | 200 mW | 1005 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||||
|
RCC-0402PW-80R0F
International Manufacturing Services Inc
|
Check for Price Buy | Active | 80 Ω | 1 % | 80 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK; TR | WRAPAROUND | INTERNATIONAL MANUFACTURING SERVICES INC | CHIP | compliant | EAR99 | 8533.21.00.30 |