Parametric results for: rgc0805dtc133k under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 21,353,357 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CRCW08054K70FKEAC
Vishay Intertechnologies
$0.0002 Yes Active 4.7 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC COLTAGE(V): 150 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW0603470KJNEA
Vishay Intertechnologies
$0.0003 Yes Yes Active 470 kΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
RC0603FR-0718RL
YAGEO Corporation
$0.0007 Yes Yes Active 18 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO
RC0603FR-07160KL
YAGEO Corporation
$0.0007 Yes Yes Active 160 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO
RC0603FR-0728RL
YAGEO Corporation
$0.0007 Yes Yes Active 28 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP SMT, 0603 compliant EAR99 8533.21.00.30
RC0603FR-0754R9L
YAGEO Corporation
$0.0007 Yes Yes Active 54.9 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
RC0603FR-0711RL
YAGEO Corporation
$0.0007 Yes Yes Active 11 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
RC0603FR-0790R9L
YAGEO Corporation
$0.0007 Yes Yes Active 90.9 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
RC0603FR-0759RL
YAGEO Corporation
$0.0007 Yes Yes Active 59 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO
RC0603FR-07430RL
YAGEO Corporation
$0.0007 Yes Yes Active 430 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP SMT, 0603 compliant EAR99 8533.21.00.30