Parametric results for: AC0603DR-10698RL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 21,353,357 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CRCW08054K70FKEAC
Vishay Intertechnologies
$0.0002 Yes Active 4.7 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC COLTAGE(V): 150 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Thick Film Resistors - SMD 1/8Watt 4.7Kohms 1% Commercial Use Vishay 2023-03-07 16:10:32 5.791667 4.54 26.294168180000003 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 99 YES 7440-02-0, 10099-76-0, 7439-92-1 50 DRC Conflict Free CMRT V6.31 [object Object] [object Object] [object Object],[object Object],[object ... more
CRCW0603470KJNEA
Vishay Intertechnologies
$0.0003 Yes Yes Active 470 kΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 RESISTOR, 0603 470K Ohms ±5% 0.1 W Vishay 2023-03-07 09:14:23 2.04 4.54 9.2616 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 99 YES 7440-02-0, 1333-86-4 50 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object] [object Object],[object Object],[object Object],[object Object] [object Object],[object Object],[object ... more AEC-Q200
RC1206JR-072ML
YAGEO Corporation
$0.0005 Yes Yes Active 2 MΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP CHIP compliant 9.23635 4.54 41.933029 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 7440-02-0 10 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object] [object Object] [object Object],[object Object],[object ... more
RC0603FR-0790R9L
YAGEO Corporation
$0.0007 Yes Yes Active 90.9 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 2.47343 4.54 11.2293722 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 7440-02-0 10 DRC Conflict Free CMRT V6.01 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
RC0603FR-0711RL
YAGEO Corporation
$0.0007 Yes Yes Active 11 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 2.47343 4.54 11.2293722 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 7440-02-0 10 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
RC0603FR-0728RL
YAGEO Corporation
$0.0007 Yes Yes Active 28 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP SMT, 0603 compliant EAR99 8533.21.00.30 2.47343 4.54 11.2293722 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 7440-02-0 10 DRC Conflict Free CMRT V5.12 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
RC0603FR-0754R9L
YAGEO Corporation
$0.0007 Yes Yes Active 54.9 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 2.47343 4.54 11.2293722 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 7440-02-0 10 DRC Conflict Free CMRT V6.01 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
RC0603FR-07160KL
YAGEO Corporation
$0.0007 Yes Yes Active 160 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO 2023-04-19 07:28:07 2.47343 4.54 11.2293722 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 7440-02-0 10 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more
RC0603FR-0718RL
YAGEO Corporation
$0.0007 Yes Yes Active 18 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO 2022-12-21 08:44:54 2.47343 4.54 11.2293722 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 100 YES 7440-02-0 10 DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more
RC0603FR-0759RL
YAGEO Corporation
$0.0007 Yes Yes Active 59 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO 2023-08-21 12:04:31 2.47343 4.54 11.2293722 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 100 YES 7440-02-0 10 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more