Filter Your Search
51 - 60 of 21,353,357 results
|
MC0063W060311K54
SPC Multicomp
|
$0.0010 | Active | 1.54 kΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
NRC04J182TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 1.8 kΩ | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.30 | SMT, 0402 | |||
|
NRC04F3001TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 3 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.30 | CHIP | |||
|
NRC-AS06J1R0TRF
NIC Components Corp
|
$0.0010 | Yes | Active | 1 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.30 | SMT, 0603 | |||||
|
NRC06F22R0TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 22 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.30 | CHIP | |||
|
NRC04J331TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 330 Ω | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | compliant | CHIP | |||||
|
MCWR08W1R00FTL
SPC Multicomp
|
$0.0010 | Yes | Active | 1 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | -200,400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Tin (Sn) | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | MULTICOMP PRO | unknown | CHIP | ||||||
|
NRC04J223TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 22 kΩ | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | compliant | SMT, 0402 | |||||
|
NRC04F2201TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 2.2 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.30 | CHIP | |||
|
NRC04F33R0TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 33 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8533.21.00.30 | CHIP |