Filter Your Search
51 - 60 of 21,353,357 results
|
NRC06F2431TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 2.43 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | 1.93383 | 4.54 | 8.7795882 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 100 | YES | 7440-02-0 | 15 | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object],[object Object],[object Object],[object Object] | ||||||
|
NRC04F2212TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 22.1 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | CHIP | compliant | 0.51356 | 4.54 | 2.3315624 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 100 | YES | 7440-02-0, 1317-36-8 | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||
|
NRC04F2742TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 27.4 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | SMT, 0402 | compliant | 0.51356 | 4.54 | 2.3315624 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 100 | YES | 7440-02-0, 1317-36-8 | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||||
|
NRC04F1202TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 12 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | 0.51356 | 4.54 | 2.3315624 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 100 | YES | 7440-02-0, 1317-36-8 | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||
|
NRC04F6802TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 68 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | 0.51356 | 4.54 | 2.3315624 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 100 | YES | 7440-02-0, 1317-36-8 | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||
|
NRC06F2004TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 2 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | 1.93383 | 4.54 | 8.7795882 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 100 | YES | 7440-02-0 | 15 | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object],[object Object],[object Object],[object Object] | ||||||
|
NRC06F5623TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 562 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | 1.93383 | 4.54 | 8.7795882 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 100 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object],[object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||
|
NRC04F3301TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 3.3 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | 0.51356 | 4.54 | 2.3315624 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 100 | YES | 7440-02-0, 1317-36-8 | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||
|
NRC06F6042TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 60.4 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | 1.93383 | 4.54 | 8.7795882 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 100 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.31 | AEC-Q200 | [object Object],[object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | ||||||
|
MC0063W06031150K
SPC Multicomp
|
$0.0010 | Active | 150 kΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | 4.54 | Military: -55C to +155C | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more | MULTICOMP - MC0063W06031150K - RES, THICK FILM, 150K, 1%, 0.063W, 0603 | Multicomp Pro | 2023-03-07 16:10:32 |