Parametric results for: m55342k12b90d9rwb under Metal Glaze/Thick Film Resistors

Filter Your Search

11 - 20 of 21,353,357 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RC0603FR-07464RL
YAGEO Corporation
$0.0007 Yes Yes Active 464 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 2.47343 4.54 11.2293722 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 7440-02-0 10 DRC Conflict Free CMRT V6.01 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
RC0603FR-07430RL
YAGEO Corporation
$0.0007 Yes Yes Active 430 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP SMT, 0603 compliant EAR99 8533.21.00.30 2.47343 4.54 11.2293722 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 100 YES 7440-02-0 10 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more
RC0603FR-0761R9L
YAGEO Corporation
$0.0007 Yes Yes Active 61.9 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 2.47343 4.54 11.2293722 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 100 YES 7440-02-0 10 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
RC0603FR-0791RL
YAGEO Corporation
$0.0007 Yes Yes Active 91 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 2.47343 4.54 11.2293722 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 7440-02-0 10 DRC Conflict Free CMRT V6.01 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more YAGEO 2024-07-30 21:17:43
CRCW0805124RFKEA
Vishay Intertechnologies
$0.0008 Yes Yes Active 124 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 4.295004 4.54 19.499318159999998 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 99 YES 10099-76-0, 7440-02-0 50 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more Vishay 2023-03-07 09:05:35 RESISTOR, 0805 124 Ohms ±1% 0.125 W AEC-Q200 [object Object],[object Object]
CRCW080530R0JNEA
Vishay Intertechnologies
$0.0008 Yes Yes Active 30 Ω 5 % 125 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant 4.295004 4.54 19.499318159999998 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 99 YES 10099-76-0, 7440-02-0 50 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more Vishay 2023-03-07 09:08:17 RESISTOR, 0805 30 Ohm ±5% 0.125 W AEC-Q200 [object Object],[object Object]
CRCW06031M78FKEA
Vishay Intertechnologies
$0.0008 Yes Yes Active 1.78 MΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 2.04 4.54 9.2616 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 99 YES 7440-02-0, 1333-86-4 50 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more Vishay 2023-03-07 09:13:47 Thick Film Resistors - SMD 1/10watt 1.78Mohms 1% AEC-Q200 [object Object],[object Object],[object Object],[object Object]
RC0805JR-0720KL
YAGEO Corporation
$0.0009 Yes Yes Active 20 kΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP SMT, 0805 compliant EAR99 8533.21.00.30 4.79435 4.54 21.766348999999998 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 7440-02-0 10 DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object ... more
RC0805JR-073K3L
YAGEO Corporation
$0.0009 Yes Yes Active 3.3 kΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 4.79435 4.54 21.766348999999998 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 7440-02-0 10 DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more YAGEO 2023-05-22 16:49:14
CRCW060375R0JNEA
Vishay Intertechnologies
$0.0009 Yes Yes Active 75 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 2.04 4.54 9.2616 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 99 YES 7440-02-0, 1333-86-4 50 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more Vishay 2023-03-07 09:14:47 VISHAY DALE - CRCW060375R0JNEA - RES, THICK FILM, 75R, 5%, 0.1W, 0603 AEC-Q200 [object Object],[object Object],[object Object],[object Object]