Filter Your Search
41 - 50 of 21,353,357 results
|
NRC04F6802TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 68 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
MC0063W06031150K
SPC Multicomp
|
$0.0010 | Active | 150 kΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | |||||||||||
|
MCWR06X2701FTL
SPC Multicomp
|
$0.0010 | Yes | Active | 2.7 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | TIN | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
NRC04F3301TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 3.3 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
NRC06J512TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 5.1 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
MC0603SAF240JT5E
SPC Multicomp
|
$0.0010 | Yes | Active | 24 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | |||||||||
|
NRC06F6042TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 60.4 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||||
|
NRC-AS06J682TRF
NIC Components Corp
|
$0.0010 | Yes | Active | 6.8 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | compliant | ||||||||
|
CRCW040215K0JNED
Vishay Intertechnologies
|
$0.0010 | Yes | Yes | Active | 15 kΩ | 5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
NRC06F22R0TRF
NIC Components Corp
|
$0.0010 | Yes | Yes | Active | 22 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |