Parametric results for: CDP08051K820.5%50PPM/KKP2... under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 21,353,357 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CRCW08054K70FKEAC
Vishay Intertechnologies
$0.0000 Yes Active 4.7 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC COLTAGE(V): 150 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW0603470KJNEA
Vishay Intertechnologies
$0.0003 Yes Yes Active 470 kΩ 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 850 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30 Vishay
CRCW0805820KJNEA
Vishay Intertechnologies
$0.0005 Yes Yes Active 820 kΩ 5 % 125 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30
RC0603FR-0728RL
YAGEO Corporation
$0.0006 Yes Yes Active 28 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP SMT, 0603 compliant EAR99 8533.21.00.30
RC0603FR-0754R9L
YAGEO Corporation
$0.0006 Yes Yes Active 54.9 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm YAGEO CORP CHIP compliant EAR99 8533.21.00.30
NRC12J122TRF
NIC Components Corp
$0.0006 Yes Yes Active 1.2 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm NIC COMPONENTS CORP SMT, 1206 compliant EAR99 8533.21.00.30
NRC12J621TRF
NIC Components Corp
$0.0006 Yes Yes Active 620 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm NIC COMPONENTS CORP SMT, 1206 compliant EAR99 8533.21.00.30
NRC12J822TRF
NIC Components Corp
$0.0006 Yes Yes Active 8.2 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm NIC COMPONENTS CORP SMT, 1206 compliant EAR99 8533.21.00.30
NRC12J332TRF
NIC Components Corp
$0.0006 Yes Yes Active 3.3 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm NIC COMPONENTS CORP CHIP compliant EAR99 8533.21.00.30
NRC12J683TRF
NIC Components Corp
$0.0006 Yes Yes Active 68 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm NIC COMPONENTS CORP SMT, 1206 compliant EAR99 8533.21.00.30