Filter Your Search
1 - 10 of 932,719 results
|
VHP202ZTP5K1100SB
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 5.11 kΩ | 0.001 % | 300 mW | 4216 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | HZ SERIES-OTHER | 250 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | 640 µm | 25.4 mm | 3.81 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
Y60727K23000S19L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 7.23 kΩ | 0.001 % | 200 mW | 4216 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VHP203 (Z-FOIL) | 300 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | 25.4 mm | 3.81 mm | 9.52 mm | 10.54 mm | 4.11 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
Y00256K120000S1L
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 6.12 kΩ | 0.001 % | 500 mW | Axial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | H SERIES-AXIAL | 350 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | 640 µm | 25.4 mm | 9.53 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
Y010426K7000S1L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 26.7 kΩ | 0.001 % | 1 W | Axial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | H SERIES-AXIAL | 500 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | 640 µm | 25.4 mm | 12.7 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
Y010794K2000S9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 94.2 kΩ | 0.001 % | 1.75 W | Axial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | H SERIES-AXIAL | 600 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | 640 µm | 25.4 mm | 12.7 mm | 38.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
Y0109152K000S9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 152 kΩ | 0.001 % | 2.25 W | Axial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | H SERIES-AXIAL | 600 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | 640 µm | 25.4 mm | 12.7 mm | 38.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
Y4728223K000S9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 223 kΩ | 0.001 % | 1.5 W | 4 Terminals | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | HZ SERIES-OTHER | 500 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 4 | Bulk | Tin (Sn) | 640 µm | 25.4 mm | 12.7 mm | 25.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
VHP202ZJTP7K3200SB
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 7.32 kΩ | 0.001 % | 300 mW | 4216 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | HZ SERIES-OTHER | 350 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | 640 µm | 25.4 mm | 5.08 mm | 10.92 mm | 10.54 mm | 4.11 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
VHA518-9ZTP19K300SB
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 19.3 kΩ | 0.001 % | 2.25 W | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | HZ SERIES-AXIAL | 600 V | e3 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin (Sn) | 640 µm | 25.4 mm | 12.7 mm | 38.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
VHA518-112K3700SB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 2.37 kΩ | 0.001 % | 2.5 W | Axial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | H SERIES-AXIAL | 600 V | e0 | 125 °C | -55 °C | Hermetically Sealed | 2 | Bulk | Tin/Lead (Sn/Pb) | 640 µm | 25.4 mm | 12.7 mm | 38.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |