Parametric results for: Y162515R0000C9R under Metal Foil Resistors

Filter Your Search

41 - 50 of 932,719 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KRL1220E-M-R082-F-T5
Susumu Co Ltd
$0.0769 Yes Yes Active 82 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 100 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30 Susumu
KRL1220E-M-R033-F-T5
Susumu Co Ltd
$0.0769 Yes Yes Active 33 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 100 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30 Susumu
KRL3264E-C-R007-G-T1
Susumu Co Ltd
$0.0777 Yes Yes Active 7 mΩ 2 % 3 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 6.3 mm 3.1 mm SUSUMU CO LTD SMT, 2512 compliant EAR99 8533.21.00.30 Susumu
KRL3264E-C-R009-G-T1
Susumu Co Ltd
$0.0777 Yes Yes Active 9 mΩ 2 % 3 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 6.3 mm 3.1 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30
KRL1220E-C-R039-F-T5
Susumu Co Ltd
$0.0785 Yes Yes Active 39 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30 Susumu
KRL1220E-C-R018-F-T5
Susumu Co Ltd
$0.0785 Yes Yes Active 18 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD SMT, 0805 compliant EAR99 8533.21.00.30
CFG0612-FX-R010ELF
Bourns Inc
$0.0786 Yes Active 10 mΩ 1 % 1 W 0612 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 100 mV e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 3.2 mm 1.6 mm BOURNS INC CHIP compliant EAR99 8533.21.00.30 Bourns
KRL3264E-C-R022-F-T1
Susumu Co Ltd
$0.0809 Yes Yes Active 22 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 6.3 mm 3.1 mm SUSUMU CO LTD SMT, 2512 compliant EAR99 8533.21.00.30 Susumu
KRL1220E-C-R007-G-T5
Susumu Co Ltd
$0.0812 Yes Active 7 mΩ 2 % 500 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD compliant EAR99 8533.21.00.30
CFN1206AFX-R040ELF
Bourns Inc
$0.0812 Yes Active 40 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 3.2 mm 1.6 mm BOURNS INC CHIP compliant