Filter Your Search
21 - 30 of 932,719 results
|
FCSL20R020FER
Ohmite Mfg Co
|
$0.0448 | Yes | Active | 20 mΩ | 1 % | 1 W | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | ONE SURFACE | 600 µm | 2 mm | 1.25 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.30 | Ohmite | |||||||
|
FCSL20R030FER
Ohmite Mfg Co
|
$0.0464 | Yes | Active | 30 mΩ | 1 % | 1 W | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | ONE SURFACE | 600 µm | 2 mm | 1.25 mm | OHMITE MANUFACTURING CO | CHIP | compliant | Ohmite | |||||||||
|
FCSL20R050FER
Ohmite Mfg Co
|
$0.0465 | Yes | Active | 50 mΩ | 1 % | 1 W | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | ONE SURFACE | 600 µm | 2 mm | 1.25 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.30 | Ohmite | |||||||
|
FCSL20R015FER
Ohmite Mfg Co
|
$0.0470 | Yes | Active | 15 mΩ | 1 % | 1 W | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | ONE SURFACE | 600 µm | 2 mm | 1.25 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.30 | Ohmite | |||||||
|
KRL1632E-C-R015-F-T1
Susumu Co Ltd
|
$0.0478 | Yes | Yes | Active | 15 mΩ | 1 % | 750 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
FCSL32R030FER
Ohmite Mfg Co
|
$0.0508 | Yes | Active | 30 mΩ | 1 % | 1.5 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | ONE SURFACE | 600 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.30 | Ohmite | |||||||
|
FCSL32R025FER
Ohmite Mfg Co
|
$0.0508 | Yes | Active | 25 mΩ | 1 % | 1.5 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | ONE SURFACE | 600 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.30 | Ohmite | |||||||
|
FCSL32R010FER
Ohmite Mfg Co
|
$0.0508 | Yes | Active | 10 mΩ | 1 % | 1.5 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | ONE SURFACE | 600 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.30 | Ohmite | |||||||
|
FCSL32R020FER
Ohmite Mfg Co
|
$0.0525 | Yes | Active | 20 mΩ | 1 % | 1.5 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | ONE SURFACE | 600 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.30 | Ohmite | |||||||
|
FCSL32R015FER
Ohmite Mfg Co
|
$0.0530 | Yes | Active | 15 mΩ | 1 % | 1.5 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | ONE SURFACE | 600 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.30 | Ohmite |