Parametric results for: Y007850R0000A0L under Metal Foil Resistors

Filter Your Search

11 - 20 of 932,719 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KRL1632E-C-R006-G-T5
Susumu Co Ltd
$0.0393 Buy Yes Yes Active 6 mΩ 2 % 750 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm SUSUMU CO LTD SMT, 1206 compliant EAR99 8533.21.00.30
KRL1632E-C-R047-F-T5
Susumu Co Ltd
$0.0393 Buy Yes Yes Active 47 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30
KRL1632E-C-R007-G-T5
Susumu Co Ltd
$0.0393 Buy Yes Yes Active 7 mΩ 2 % 750 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30
KRL1632E-C-R008-G-T5
Susumu Co Ltd
$0.0399 Buy Yes Yes Active 8 mΩ 2 % 750 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30 Susumu
KRL1632E-C-R390-F-T5
Susumu Co Ltd
$0.0399 Buy Yes Yes Active 390 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30 Susumu
KRL1632E-C-R022-F-T5
Susumu Co Ltd
$0.0399 Buy Yes Yes Active 22 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm SUSUMU CO LTD SMT, 1206 compliant EAR99 8533.21.00.30 Susumu
KRL1632E-C-R009-G-T5
Susumu Co Ltd
$0.0399 Buy Yes Yes Active 9 mΩ 2 % 750 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm SUSUMU CO LTD SMT, 1206 compliant EAR99 8533.21.00.30 Susumu
KRL1632E-C-R012-F-T5
Susumu Co Ltd
$0.0410 Buy Yes Yes Active 12 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30
KRL1632E-C-R330-F-T5
Susumu Co Ltd
$0.0420 Buy Yes Yes Active 330 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30 Susumu
KRL2012E-C-R005-F-T1
Susumu Co Ltd
$0.0427 Buy Yes Yes Active 5 mΩ 1 % 1 W 0508 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 1.25 mm 2 mm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu