Filter Your Search
31 - 40 of 932,719 results
|
FCSL32R030FER
Ohmite Mfg Co
|
$0.0738 | Yes | Active | 30 mΩ | 1 % | 1.5 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | ONE SURFACE | 600 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.30 | Ohmite | ||||||||
|
FCSL32R010FER
Ohmite Mfg Co
|
$0.0738 | Yes | Active | 10 mΩ | 1 % | 1.5 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | ONE SURFACE | 600 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.30 | Ohmite | ||||||||
|
FCSL32R020FER
Ohmite Mfg Co
|
$0.0758 | Yes | Active | 20 mΩ | 1 % | 1.5 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | ONE SURFACE | 600 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.30 | Ohmite | ||||||||
|
CFN0805AJZ-R005ELF
Bourns Inc
|
$0.0768 | Yes | Active | 5 mΩ | 5 % | 750 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | BOURNS INC | CHIP | compliant | ||||||||
|
CFN0805AJX-R010ELF
Bourns Inc
|
$0.0779 | Yes | Active | 10 mΩ | 5 % | 750 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | BOURNS INC | CHIP | compliant | Bourns | |||||||
|
CFN0805AJX-R030ELF
Bourns Inc
|
$0.0779 | Yes | Active | 30 mΩ | 5 % | 750 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | BOURNS INC | CHIP | compliant | Bourns | |||||||
|
CFN0805AFZ-R005ELF
Bourns Inc
|
$0.0784 | Yes | Active | 5 mΩ | 1 % | 750 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | BOURNS INC | CHIP | compliant | ||||||||
|
KRL1220E-C-R068-F-T5
Susumu Co Ltd
|
$0.0785 | Yes | Yes | Active | 68 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Susumu | |||
|
CFG0612-FX-R010ELF
Bourns Inc
|
$0.0786 | Yes | Active | 10 mΩ | 1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 100 mV | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns | |||||
|
KRL3264E-C-R022-F-T1
Susumu Co Ltd
|
$0.0809 | Yes | Yes | Active | 22 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.1 mm | SUSUMU CO LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | Susumu |