Filter Your Search
1 - 10 of 252 results
|
Y163020K0000T9R
Vishay Foil Resistors
|
$10.5878 | Yes | Obsolete | 20 kΩ | 0.01 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 79 V | 150 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||
|
Y162520K0000T0R
Vishay Foil Resistors
|
$14.6199 | No | Obsolete | 20 kΩ | 0.01 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA HIGH PRECISION | 70 °C | YES | 87 V | 150 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||||
|
Y162520K0000T9R
Vishay Foil Resistors
|
$17.0147 | Yes | Yes | End Of Life | 20 kΩ | 0.01 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE; ULTRA HIGH PRECISION | 70 °C | YES | 87 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY PRECISION GROUP INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
Y006220K0000T9L
Vishay Foil Resistors
|
$19.9036 | Yes | Yes | Active | 20 kΩ | 0.01 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 300 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | ||||
|
Y078520K0000T9L
Vishay Foil Resistors
|
$20.7227 | Yes | Yes | Active | 20 kΩ | 0.01 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 300 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WIRE | 644 µm | 25.4 mm | 5.08 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | compliant | EAR99 | 8533.21.00.90 | ||||
|
Y008920K0000TR0L
Vishay Foil Resistors
|
$24.1905 | No | Active | 20 kΩ | 0.01 % | 600 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | PRECISION | 25 °C | NO | 300 V | e0 | MIL-PRF-55182/9 | 125 °C | -55 °C | Rectangular | 2 | Bulk | TIN LEAD | WIRE | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | ||||||
|
Y112120K0000T9R
Vishay Foil Resistors
|
$27.5476 | Yes | Yes | Transferred | 20 kΩ | 0.01 % | 80 mW | 2413 | SURFACE MOUNT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1D | HIGH PRECISION, NON INDUCTIVE | 125 °C | YES | 73 V | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY FOIL RESISTORS | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | |||||||||||
|
Y116920K0000T9R
Vishay Foil Resistors
|
$33.5997 | Yes | Yes | Transferred | 20 kΩ | 0.01 % | 300 mW | 2917 | SURFACE MOUNT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3D | HIGH PRECISION, NON INDUCTIVE | 125 °C | YES | 180 V | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY FOIL RESISTORS | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | |||||||||||
|
CAR20K000TTR
Charcroft Electronics Ltd
|
Check for Price | No | No | Contact Manufacturer | 20 kΩ | 0.01 % | 400 mW | THROUGH HOLE MOUNT | .2 ppm/°C | FIXED RESISTOR | METAL FOIL | CAR | NON INDUCTIVE, ULTRA HIGH PRECISION | 70 °C | NO | 200 V | e0 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | CHARCROFT ELECTRONICS LTD | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||||||
|
VSMP150620K000TCR0.2TSW
Vishay Precision Group Inc
|
Check for Price | Yes | End Of Life | 20 kΩ | 0.01 % | 300 mW | 1506 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 95 V | 150 °C | -55 °C | Rectangular | 2 | Waffle Pack | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.30 |