Filter Your Search
1 - 10 of 432 results
|
KRL3264D-M-1R00-F-T1
Susumu Co Ltd
|
$0.2775 | Yes | Yes | Active | 1 Ω | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 100 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | ONE SURFACE | 500 µm | 6.3 mm | 3.1 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
KRL3264E-M-1R00-F-T1
Susumu Co Ltd
|
$0.3438 | Yes | Yes | Active | 1 Ω | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 100 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 6.3 mm | 3.1 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
KRL3264D-C-1R00-F-T1
Susumu Co Ltd
|
$0.3855 | Yes | Yes | Active | 1 Ω | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | ONE SURFACE | 500 µm | 6.3 mm | 3.1 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
KRL3264E-C-1R00-F-T1
Susumu Co Ltd
|
$0.5062 | Yes | Yes | Active | 1 Ω | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 6.3 mm | 3.1 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Susumu | |||||||
|
Y00751R00000F9L
Vishay Foil Resistors
|
$9.7925 | Yes | Obsolete | 1 Ω | 1 % | 200 mW | THROUGH HOLE MOUNT | Radial | 8 ppm/°C | FIXED RESISTOR | METAL FOIL | NON -INDUCTIVE, PRECISION | 125 °C | NO | 300 V | 175 °C | -55 °C | Rectangular | 2 | BULK | WIRE | 650 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY FOIL RESISTORS | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
Y00751R00000D9L
Vishay Foil Resistors
|
$12.2173 | Yes | Obsolete | 1 Ω | 0.5 % | 200 mW | THROUGH HOLE MOUNT | Radial | 8 ppm/°C | FIXED RESISTOR | METAL FOIL | NON -INDUCTIVE, PRECISION | 125 °C | NO | 300 V | 175 °C | -55 °C | Rectangular | 2 | BULK | WIRE | 650 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY FOIL RESISTORS | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 | Vishay | ||||||||
|
Y00201R00000D9L
Vishay Precision Group Inc
|
$12.2956 | Yes | Active | 1 Ω | 0.5 % | 500 mW | 5816 | Radial | 8 ppm/°C | FIXED RESISTOR | METAL FOIL | 350 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 644 µm | 25.4 mm | 10.16 mm | 10.49 mm | 14.61 mm | 4.06 mm | VISHAY PRECISION GROUP INC | compliant | |||||||||||||||
|
Y08501R00000D9W
Vishay Foil Resistors
|
$17.4542 | Yes | Yes | Active | 1 Ω | 0.5 % | 500 mW | 1625 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, HIGH PRECISION | 70 °C | YES | e3 | 150 °C | -55 °C | Rectangular | 4 | WAFFLE PACK | MATTE TIN OVER NICKEL | WRAPAROUND | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY PRECISION GROUP INC | SMT, 2516 | unknown | EAR99 | 8533.21.00.30 | Vishay | ||||||||
|
Y08501R00000F9W
Vishay Foil Resistors
|
$17.6848 | Yes | Yes | Active | 1 Ω | 1 % | 500 mW | 1625 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE, HIGH PRECISION | 70 °C | YES | e2 | 150 °C | -55 °C | Rectangular | 4 | WAFFLE PACK | TIN COPPER OVER NICKEL | WRAPAROUND | 1.02 mm | 6.35 mm | 4.06 mm | VISHAY PRECISION GROUP INC | SMT, 2516 | unknown | EAR99 | 8533.21.00.30 | Vishay | ||||||||
|
Y11201R00000D9W
Vishay Foil Resistors
|
$18.4517 | Obsolete | 1 Ω | 0.5 % | 250 mW | 1610 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 150 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 1.02 mm | 4.06 mm | 2.54 mm | VISHAY FOIL RESISTORS | unknown | EAR99 | Vishay |