Parametric results for: vcs1625zp under Metal Foil Resistors

Filter Your Search

31 - 40 of 932,719 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LVM06FTR020E-TR
Ohmite Mfg Co
$0.0620 Yes Yes Active 20 mΩ 1 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 50 mV 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 400 µm 1.55 mm 850 µm OHMITE MANUFACTURING CO CHIP unknown EAR99 8533.21.00.30 Ohmite
KRL2012E-C-R015-F-T1
Susumu Co Ltd
$0.0664 Yes Yes Active 15 mΩ 1 % 1 W 0508 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 1.25 mm 2 mm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
CFN0805AJX-R010ELF
Bourns Inc
$0.0685 Yes Active 10 mΩ 5 % 750 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 2 mm 1.25 mm BOURNS INC CHIP compliant Bourns
CFN0805AJX-R005ELF
Bourns Inc
$0.0716 Yes Active 5 mΩ 5 % 750 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 2 mm 1.25 mm BOURNS INC CHIP compliant
CFN0805AJZ-R020ELF
Bourns Inc
$0.0720 Yes Active 20 mΩ 5 % 750 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 2 mm 1.25 mm BOURNS INC CHIP compliant
CFN0805AJZ-R010ELF
Bourns Inc
$0.0720 Yes Active 10 mΩ 5 % 750 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 2 mm 1.25 mm BOURNS INC CHIP compliant Bourns
CFN0805AJX-R030ELF
Bourns Inc
$0.0731 Yes Active 30 mΩ 5 % 750 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 2 mm 1.25 mm BOURNS INC CHIP compliant Bourns
CFN0805AJX-R020ELF
Bourns Inc
$0.0731 Yes Active 20 mΩ 5 % 750 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 2 mm 1.25 mm BOURNS INC CHIP compliant
KRL3264E-C-R009-G-T1
Susumu Co Ltd
$0.0750 Yes Yes Active 9 mΩ 2 % 3 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 6.3 mm 3.1 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30
CFN0805AJZ-R005ELF
Bourns Inc
$0.0768 Yes Active 5 mΩ 5 % 750 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 2 mm 1.25 mm BOURNS INC CHIP compliant