Filter Your Search
1 - 10 of 899 results
|
RC0100JR-0710RP
YAGEO Corporation
|
$0.1404 | Yes | Active | 10 Ω | 5 % | 31.3 mW | 0100 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 15 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 130 µm | 400 µm | 200 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
Y162910R0000C9R
Vishay Intertechnologies
|
$6.6643 | Yes | Transferred | 10 Ω | 0.25 % | 100 mW | 0805 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 28 V | 150 °C | -55 °C | Chip | 2 | TR | 640 µm | 2.01 mm | 1.24 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||||||||||||
|
Y000710R0000A9L
Vishay Foil Resistors
|
$16.1071 | Yes | Yes | Active | 10 Ω | 0.05 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 300 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | |||||
|
Y162410R0000C9R
Vishay Foil Resistors
|
$17.3612 | Yes | Obsolete | 10 Ω | 0.25 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA HIGH PRECISION, NON INDUCTIVE | 70 °C | YES | 40 V | 150 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||
|
Y008910R0000BR0L
Vishay Foil Resistors
|
$24.4286 | No | No | Active | 10 Ω | 0.1 % | 300 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | PRECISION, NON INDUCTIVE | 125 °C | NO | 300 V | e0 | MIL-PRF-55182/9 | 175 °C | -55 °C | Rectangular | 2 | BULK | TIN LEAD | WIRE | 25 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | compliant | EAR99 | 8533.21.00.90 | ||||||
|
Y174510R0000B9R
Vishay Foil Resistors
|
$26.5991 | Yes | Obsolete | 10 Ω | 0.1 % | 125 mW | 2512 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | YES | 73 V | 175 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||||||
|
Y112110R0000B9R
Vishay Foil Resistors
|
$26.6025 | Obsolete | 10 Ω | 0.1 % | 125 mW | 2413 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION, NON INDUCTIVE | 125 °C | YES | 73 V | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY FOIL RESISTORS | SMT, 2413 | unknown | EAR99 | 8533.21.00.30 | |||||||||||
|
Y116910R0000B9R
Vishay Foil Resistors
|
$30.1118 | Yes | Obsolete | 10 Ω | 0.1 % | 300 mW | 2917 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | YES | 180 V | MIL-PRF-55182 | 175 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | |||||||||||||
|
Y116910R0000A9R
Vishay Foil Resistors
|
$32.3835 | Yes | Yes | Transferred | 10 Ω | 0.05 % | 300 mW | 2917 | SURFACE MOUNT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3D | HIGH PRECISION, NON INDUCTIVE | 125 °C | YES | 180 V | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY FOIL RESISTORS | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | ||||||||||||
|
Y163010R0000C0W
Vishay Foil Resistors
|
Check for Price | No | No | End Of Life | 10 Ω | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | ANTI-SULFUR; NON-INDUCTIVE; ULTRA HIGH PRECISION | 70 °C | YES | 79 V | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY PRECISION GROUP INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 |