Filter Your Search
1 - 10 of 806 results
|
FCSL20R020FER
Ohmite Mfg Co
|
$0.0448 | Yes | Active | 20 mΩ | 1 % | 1 W | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | ONE SURFACE | 600 µm | 2 mm | 1.25 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.30 | Ohmite | ||||||||
|
FCSL32R020FER
Ohmite Mfg Co
|
$0.0525 | Yes | Active | 20 mΩ | 1 % | 1.5 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER/EMBOSSED PLASTIC, 7 INCH | ONE SURFACE | 600 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.30 | Ohmite | ||||||||
|
LVM06FTR020E-TR
Ohmite Mfg Co
|
$0.0625 | Yes | Yes | Active | 20 mΩ | 1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 50 mV | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 400 µm | 1.55 mm | 850 µm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.30 | Ohmite | |||||
|
CFN0805AJZ-R020ELF
Bourns Inc
|
$0.0720 | Yes | Active | 20 mΩ | 5 % | 750 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | BOURNS INC | CHIP | compliant | ||||||||
|
CFN0805AJX-R020ELF
Bourns Inc
|
$0.0731 | Yes | Active | 20 mΩ | 5 % | 750 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | BOURNS INC | CHIP | compliant | ||||||||
|
CFN0603AJX-R020ELF
Bourns Inc
|
$0.0832 | Yes | Active | 20 mΩ | 5 % | 500 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 600 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | Bourns | |||||||
|
CFN0805AFX-R020ELF
Bourns Inc
|
$0.0846 | Yes | Active | 20 mΩ | 1 % | 750 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | BOURNS INC | CHIP | compliant | ||||||||
|
CFN0603AJZ-R020ELF
Bourns Inc
|
$0.0872 | Yes | Active | 20 mΩ | 5 % | 500 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 600 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | Bourns | |||||||
|
CFN0805AFZ-R020ELF
Bourns Inc
|
$0.0930 | Yes | Active | 20 mΩ | 1 % | 750 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN | WRAPAROUND | 700 µm | 2 mm | 1.25 mm | BOURNS INC | CHIP | compliant | Bourns | |||||||
|
PE1206FRF7W0R02L
YAGEO Corporation
|
$0.0977 | Yes | Yes | Active | 20 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 100 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 640 µm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |