Parametric results for: Y404725K0000Q0W under Metal Foil Resistors

Filter Your Search

61 - 70 of 932,719 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CFN0603AJX-R005ELF
Bourns Inc
$0.0832 Yes Active 5 mΩ 5 % 500 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 600 µm 1.6 mm 800 µm BOURNS INC CHIP compliant Bourns 2022-08-20 21:09:10 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object]
KRL1220E-M-R270-F-T5
Susumu Co Ltd
$0.0832 Yes Yes Active 270 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 100 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD compliant Susumu 2021-08-31 13:40:10 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object] EAR99 8533.21.00.30 [object Object],[object Object],[object Object],[object Object],[object Object]
KRL3264E-C-R820-F-T1
Susumu Co Ltd
$0.0838 Yes Yes Active 820 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 6.3 mm 3.1 mm SUSUMU CO LTD SMT, 2512 compliant Susumu 2024-02-05 16:25:34 4.54 Military: -55C to +175C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object] EAR99 8533.21.00.30 38.346 174.09084 94 YES 7440-02-0
CFN0603-FX-R010ELF
Bourns Inc
$0.0840 Yes Active 10 mΩ 1 % 500 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 600 µm 1.6 mm 800 µm BOURNS INC CHIP compliant Bourns 2023-03-07 16:10:32 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2023-01-17 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more CFN Series Metal Foil, Current Sense Resistor
CFN0805AFX-R020ELF
Bourns Inc
$0.0846 Yes Active 20 mΩ 1 % 750 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 700 µm 2 mm 1.25 mm BOURNS INC CHIP compliant 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object] [object Object],[object Object],[object ... more
PE1206FRF470R2L
YAGEO Corporation
$0.0849 Yes Active 200 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 447.2 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 640 µm 3.2 mm 1.6 mm YAGEO CORP CHIP compliant 4.54 Military: -55C to +170C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object],[object Object] EAR99 8533.21.00.30 [object Object],[object Object],[object ... more 13.2 59.928 100 YES 7440-02-0 e
PE1206FRF7W0R2L
YAGEO Corporation
$0.0870 Yes Active 200 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 316.2 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 640 µm 3.2 mm 1.6 mm YAGEO CORP CHIP compliant 4.54 Military: -55C to +170C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object],[object Object] EAR99 8533.21.00.30 [object Object],[object Object],[object ... more 13.2 59.928 100 YES 7440-02-0
CFN0603AJZ-R020ELF
Bourns Inc
$0.0872 Yes Active 20 mΩ 5 % 500 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 600 µm 1.6 mm 800 µm BOURNS INC CHIP compliant Bourns 2022-01-02 17:05:59 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object]
CFN0603AJZ-R005ELF
Bourns Inc
$0.0872 Yes Active 5 mΩ 5 % 500 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 600 µm 1.6 mm 800 µm BOURNS INC CHIP compliant Bourns 2022-08-20 21:09:10 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object]
CFN0603AJZ-R010ELF
Bourns Inc
$0.0872 Yes Active 10 mΩ 5 % 500 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH TIN WRAPAROUND 600 µm 1.6 mm 800 µm BOURNS INC CHIP compliant Bourns 2023-04-15 02:53:09 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 AEC-Q200 [object Object],[object Object]