Parametric results for: y08501r00000f0r under Metal Foil Resistors

Filter Your Search

21 - 30 of 932,719 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FCSL20R030FER
Ohmite Mfg Co
$0.0464 Yes Active 30 mΩ 1 % 1 W 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 155 °C -55 °C Rectangular 2 TR, PAPER/EMBOSSED PLASTIC, 7 INCH ONE SURFACE 600 µm 2 mm 1.25 mm OHMITE MANUFACTURING CO CHIP compliant Ohmite
FCSL20R050FER
Ohmite Mfg Co
$0.0465 Yes Active 50 mΩ 1 % 1 W 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 155 °C -55 °C Rectangular 2 TR, PAPER/EMBOSSED PLASTIC, 7 INCH ONE SURFACE 600 µm 2 mm 1.25 mm OHMITE MANUFACTURING CO CHIP unknown Ohmite EAR99 8533.21.00.30
FCSL20R015FER
Ohmite Mfg Co
$0.0470 Yes Active 15 mΩ 1 % 1 W 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 155 °C -55 °C Rectangular 2 TR, PAPER/EMBOSSED PLASTIC, 7 INCH ONE SURFACE 600 µm 2 mm 1.25 mm OHMITE MANUFACTURING CO CHIP unknown Ohmite EAR99 8533.21.00.30
KRL1632E-C-R005-G-T1
Susumu Co Ltd
$0.0472 Yes Yes Active 5 mΩ 2 % 750 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm SUSUMU CO LTD SMT, 1206 compliant Susumu EAR99 8533.21.00.30
KRL1632E-C-R015-F-T1
Susumu Co Ltd
$0.0478 Yes Yes Active 15 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant Susumu EAR99 8533.21.00.30
FCSL32R030FER
Ohmite Mfg Co
$0.0508 Yes Active 30 mΩ 1 % 1.5 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 155 °C -55 °C Rectangular 2 TR, PAPER/EMBOSSED PLASTIC, 7 INCH ONE SURFACE 600 µm 3.2 mm 1.6 mm OHMITE MANUFACTURING CO CHIP unknown Ohmite EAR99 8533.21.00.30
FCSL32R025FER
Ohmite Mfg Co
$0.0508 Yes Active 25 mΩ 1 % 1.5 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 155 °C -55 °C Rectangular 2 TR, PAPER/EMBOSSED PLASTIC, 7 INCH ONE SURFACE 600 µm 3.2 mm 1.6 mm OHMITE MANUFACTURING CO CHIP unknown Ohmite EAR99 8533.21.00.30
FCSL32R020FER
Ohmite Mfg Co
$0.0525 Yes Active 20 mΩ 1 % 1.5 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 155 °C -55 °C Rectangular 2 TR, PAPER/EMBOSSED PLASTIC, 7 INCH ONE SURFACE 600 µm 3.2 mm 1.6 mm OHMITE MANUFACTURING CO CHIP unknown Ohmite EAR99 8533.21.00.30
FCSL32R015FER
Ohmite Mfg Co
$0.0530 Yes Active 15 mΩ 1 % 1.5 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 155 °C -55 °C Rectangular 2 TR, PAPER/EMBOSSED PLASTIC, 7 INCH ONE SURFACE 600 µm 3.2 mm 1.6 mm OHMITE MANUFACTURING CO CHIP unknown Ohmite EAR99 8533.21.00.30
KRL2012E-C-R005-F-T1
Susumu Co Ltd
$0.0549 Yes Yes Active 5 mΩ 1 % 1 W 0508 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 1.25 mm 2 mm SUSUMU CO LTD CHIP compliant Susumu EAR99 8533.21.00.30