Filter Your Search
1 - 10 of 16,042 results
Select Parts | Part Number |
---|
|
Y174611K7000T9R
Vishay Intertechnologies
|
||
|
Y112110R0000B9R
Vishay Foil Resistors
|
||
|
Y1745221R000F0R
Vishay Intertechnologies
|
||
|
Y11221K49000A0L
Vishay Intertechnologies
|
||
|
Y162232R8000D0L
Vishay Intertechnologies
|
||
|
Y1169130R000C9R
Vishay Intertechnologies
|
||
|
Y11682K87000C9R
Vishay Intertechnologies
|
||
|
Y1121213R000T0R
Vishay Intertechnologies
|
||
|
Y1168118R000F0R
Vishay Intertechnologies
|
||
|
MCZ750R00Q
Vishay Precision Group Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Additional Feature
|
Rated Temperature
|
Series
|
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Lead Spacing
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
Package Description
|
HTS Code
|
Yes | Transferred | 11.7 kΩ | 0.01 % | 600 mW | 2917 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3DZ (Z-FOIL) | 180 V | 175 °C | -55 °C | Molded | 2 | TR | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | |||||||||||||||
Obsolete | 10 Ω | 0.1 % | 125 mW | 2413 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION, NON INDUCTIVE | 125 °C | YES | 73 V | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY FOIL RESISTORS | unknown | EAR99 | SMT, 2413 | 8533.21.00.30 | |||||||||
No | Transferred | 221 Ω | 1 % | 250 mW | 2412 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1DZ (Z-FOIL) | 73 V | e0 | 175 °C | -55 °C | Molded | 2 | TR | Tin/Lead (Sn/Pb) | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||
No | Transferred | 1.49 kΩ | 0.05 % | 8 W | 6140 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VPR220S | 300 V | e0 | MIL-PRF-39009 | 150 °C | -55 °C | Molded | 2 | Bulk | Tin/Lead (Sn/Pb) | 3.81 mm | 15.62 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||
No | Transferred | 32.8 Ω | 0.5 % | 8 W | 4015 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VPR220Z (Z FOIL) | 300 V | e0 | MIL-PRF-39009 | 150 °C | -55 °C | Molded | 2 | Bulk | Tin/Lead (Sn/Pb) | 13.72 mm | 5.08 mm | 15.62 mm | 10.16 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
Yes | Transferred | 130 Ω | 0.25 % | 600 mW | 2917 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3D | 180 V | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | TR | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||
Yes | Transferred | 2.87 kΩ | 0.25 % | 600 mW | 2917 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3P | 180 V | 175 °C | -55 °C | Molded | 2 | TR | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||
No | Transferred | 213 Ω | 0.01 % | 250 mW | 2412 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1D | 73 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | TR | Tin/Lead (Sn/Pb) | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||
No | Transferred | 118 Ω | 1 % | 600 mW | 2917 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3P | 180 V | e0 | 175 °C | -55 °C | Molded | 2 | TR | Tin/Lead (Sn/Pb) | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||
Yes | Active | 750 Ω | 0.02 % | 300 mW | THROUGH HOLE MOUNT | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 175 °C | -65 °C | Molded | 2 | WIRE | 650 µm | 10 mm | 5.08 mm | 8.3 mm | 7.9 mm | 2.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |
|
Y174611K7000T9R
Vishay Intertechnologies
|
$23.7703 Buy | Yes | Transferred | 11.7 kΩ | 0.01 % | 600 mW | 2917 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3DZ (Z-FOIL) | 180 V | 175 °C | -55 °C | Molded | 2 | TR | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||||||||||
|
Y112110R0000B9R
Vishay Foil Resistors
|
$26.6025 Buy | Obsolete | 10 Ω | 0.1 % | 125 mW | 2413 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION, NON INDUCTIVE | 125 °C | YES | 73 V | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY FOIL RESISTORS | unknown | EAR99 | SMT, 2413 | 8533.21.00.30 | ||||||||||
|
Y1745221R000F0R
Vishay Intertechnologies
|
Check for Price Buy | No | Transferred | 221 Ω | 1 % | 250 mW | 2412 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1DZ (Z-FOIL) | 73 V | e0 | 175 °C | -55 °C | Molded | 2 | TR | Tin/Lead (Sn/Pb) | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||
|
Y11221K49000A0L
Vishay Intertechnologies
|
Check for Price Buy | No | Transferred | 1.49 kΩ | 0.05 % | 8 W | 6140 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VPR220S | 300 V | e0 | MIL-PRF-39009 | 150 °C | -55 °C | Molded | 2 | Bulk | Tin/Lead (Sn/Pb) | 3.81 mm | 15.62 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||
|
Y162232R8000D0L
Vishay Intertechnologies
|
Check for Price Buy | No | Transferred | 32.8 Ω | 0.5 % | 8 W | 4015 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VPR220Z (Z FOIL) | 300 V | e0 | MIL-PRF-39009 | 150 °C | -55 °C | Molded | 2 | Bulk | Tin/Lead (Sn/Pb) | 13.72 mm | 5.08 mm | 15.62 mm | 10.16 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
Y1169130R000C9R
Vishay Intertechnologies
|
Check for Price Buy | Yes | Transferred | 130 Ω | 0.25 % | 600 mW | 2917 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3D | 180 V | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | TR | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||
|
Y11682K87000C9R
Vishay Intertechnologies
|
Check for Price Buy | Yes | Transferred | 2.87 kΩ | 0.25 % | 600 mW | 2917 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3P | 180 V | 175 °C | -55 °C | Molded | 2 | TR | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||
|
Y1121213R000T0R
Vishay Intertechnologies
|
Check for Price Buy | No | Transferred | 213 Ω | 0.01 % | 250 mW | 2412 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1D | 73 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | TR | Tin/Lead (Sn/Pb) | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||
|
Y1168118R000F0R
Vishay Intertechnologies
|
Check for Price Buy | No | Transferred | 118 Ω | 1 % | 600 mW | 2917 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3P | 180 V | e0 | 175 °C | -55 °C | Molded | 2 | TR | Tin/Lead (Sn/Pb) | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||
|
MCZ750R00Q
Vishay Precision Group Inc
|
Check for Price Buy | Yes | Active | 750 Ω | 0.02 % | 300 mW | THROUGH HOLE MOUNT | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 175 °C | -65 °C | Molded | 2 | WIRE | 650 µm | 10 mm | 5.08 mm | 8.3 mm | 7.9 mm | 2.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 |