Filter Your Search
11 - 20 of 16,042 results
|
VPR220Z69R800DB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 69.8 Ω | 0.5 % | 8 W | 4015 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VPR220Z (Z FOIL) | 300 V | e0 | MIL-PRF-39009 | 150 °C | -55 °C | Molded | 2 | Bulk | Tin/Lead (Sn/Pb) | 13.72 mm | 5.08 mm | 15.62 mm | 10.16 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
Y0926324R000B0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 324 Ω | 0.1 % | 8 W | 4015 | Chassis Mount | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VPR221 | 300 V | e0 | MIL-PRF-39009 | 150 °C | -55 °C | Molded | 2 | Bulk | Tin/Lead (Sn/Pb) | 13.72 mm | 2.54 mm | 15.62 mm | 10.16 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
Y1121741R000B9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 741 Ω | 0.1 % | 250 mW | 2412 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1D | 73 V | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | TR | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
Y11226R80000G0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 6.8 Ω | 2 % | 8 W | 6140 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VPR220S | 300 V | e0 | MIL-PRF-39009 | 150 °C | -55 °C | Molded | 2 | Bulk | Tin/Lead (Sn/Pb) | 3.81 mm | 15.62 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
Y112122K6000B9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 22.6 kΩ | 0.1 % | 160 mW | 2412 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1D | 73 V | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | TR | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
VPR221ST2R7100BB
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 2.71 Ω | 0.1 % | 8 W | 6140 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VPR221S | 300 V | MIL-PRF-39009 | 150 °C | -55 °C | Molded | 2 | Bulk | 3.81 mm | 15.62 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
SMR1D5K5600TCR2TBB
Vishay Intertechnologies
|
Check for Price | No | Transferred | 5.56 kΩ | 0.01 % | 250 mW | 2412 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR1D | 73 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | Bulk | Tin/Lead (Sn/Pb) | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||
|
MAY271R00A
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 271 Ω | 0.05 % | 300 mW | THROUGH HOLE MOUNT | Radial | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | 300 V | 175 °C | -65 °C | Molded | 2 | WIRE | 650 µm | 25 mm | 3.81 mm | 8.3 mm | 7.9 mm | 2.8 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||
|
SMR3DZ79K600TCR0.2BST
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 79.6 kΩ | 0.1 % | 400 mW | 2917 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3DZ (Z-FOIL) | 180 V | 175 °C | -55 °C | Molded | 2 | TR | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||
|
Y11691K98000B0L
Vishay Intertechnologies
|
Check for Price | No | Transferred | 1.98 kΩ | 0.1 % | 600 mW | 2917 | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3D | 180 V | e0 | MIL-PRF-55182 | 175 °C | -55 °C | Molded | 2 | Bulk | Tin/Lead (Sn/Pb) | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |