Parametric results for: 240480w+miniature+with+pf... under Metal Foil Resistors

Filter Your Search

1 - 10 of 221 results

|
-
-
Construction: Miniature
Select parts from the table below to compare.
Compare
Compare
SMS-R121-1.0
Isotek Corporation
Check for Price Transferred 121 mΩ 1 % 2 W 2512 SMT 50 ppm/°C FIXED RESISTOR METAL FOIL SMS(F TOL) 170 °C -55 °C Miniature 2 Tape 800 µm 6.35 mm 3.05 mm ISOTEK CORP unknown EAR99
SMS-R143-1.0
Isotek Corporation
Check for Price Transferred 143 mΩ 1 % 2 W 2512 SMT 50 ppm/°C FIXED RESISTOR METAL FOIL SMS(F TOL) 170 °C -55 °C Miniature 2 Tape 800 µm 6.35 mm 3.05 mm ISOTEK CORP unknown EAR99
SMS-R0158-1.0
Isotek Corporation
Check for Price Transferred 15.8 mΩ 1 % 2 W 2512 SMT 50 ppm/°C FIXED RESISTOR METAL FOIL SMS(F TOL) 170 °C -55 °C Miniature 2 Tape 800 µm 6.35 mm 3.05 mm ISOTEK CORP unknown EAR99
SMS-R00649-1.0
Isotek Corporation
Check for Price Transferred 6.49 mΩ 1 % 2 W 2512 SMT 50 ppm/°C FIXED RESISTOR METAL FOIL SMS(F TOL) 170 °C -55 °C Miniature 2 Tape 800 µm 6.35 mm 3.05 mm ISOTEK CORP unknown EAR99
SMS-R187-1.0
Isotek Corporation
Check for Price Transferred 187 mΩ 1 % 2 W 2512 SMT 50 ppm/°C FIXED RESISTOR METAL FOIL SMS(F TOL) 170 °C -55 °C Miniature 2 Tape 800 µm 6.35 mm 3.05 mm ISOTEK CORP unknown EAR99
SMS-R523-1.0
Isotek Corporation
Check for Price Transferred 523 mΩ 1 % 2 W 2512 SMT 50 ppm/°C FIXED RESISTOR METAL FOIL SMS(F TOL) 170 °C -55 °C Miniature 2 Tape 800 µm 6.35 mm 3.05 mm ISOTEK CORP unknown EAR99
SMS-R196-1.0
Isotek Corporation
Check for Price Transferred 196 mΩ 1 % 2 W 2512 SMT 50 ppm/°C FIXED RESISTOR METAL FOIL SMS(F TOL) 170 °C -55 °C Miniature 2 Tape 800 µm 6.35 mm 3.05 mm ISOTEK CORP unknown EAR99
SMS-R910-5.0
Isotek Corporation
Check for Price Transferred 910 mΩ 5 % 2 W 2512 SMT 50 ppm/°C FIXED RESISTOR METAL FOIL SMS(5% TOL) 170 °C -55 °C Miniature 2 Tape 800 µm 6.35 mm 3.05 mm ISOTEK CORP unknown EAR99
SMS-R0143-1.0
Isotek Corporation
Check for Price Transferred 14.3 mΩ 1 % 2 W 2512 SMT 50 ppm/°C FIXED RESISTOR METAL FOIL SMS(F TOL) 170 °C -55 °C Miniature 2 Tape 800 µm 6.35 mm 3.05 mm ISOTEK CORP unknown EAR99
SMS-R00953-1.0
Isotek Corporation
Check for Price Transferred 9.53 mΩ 1 % 2 W 2512 SMT 50 ppm/°C FIXED RESISTOR METAL FOIL SMS(F TOL) 170 °C -55 °C Miniature 2 Tape 800 µm 6.35 mm 3.05 mm ISOTEK CORP unknown EAR99