Parametric results for: PTF6549K900BZR6 under Metal Film Resistors

Filter Your Search

1 - 10 of 22,078,497 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CCF55200KFKE36
Vishay Intertechnologies
$0.0010 Yes Yes Active 200 kΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM DUAL RATED AS 0.25 WATTS, FLAME PROOF 70 °C NO 250 V e3 165 °C -65 °C Tubular 2 TUBULAR PACKAGE TR MATTE TIN WIRE 580 µm 27.94 mm 2.29 mm 6.22 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.90 Vishay
KDV08DR470ET
Ohmite Mfg Co
$0.0020 Yes Active 470 mΩ 0.5 % 250 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FILM HIGH PRECISION 70 °C YES e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm OHMITE MANUFACTURING CO CHIP compliant
MCMF006FF1201A50
SPC Multicomp
$0.0024 Yes Active 1.2 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown EAR99 8533.21.00.90
MCMF006FF4702A50
SPC Multicomp
$0.0043 Yes Active 47 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown EAR99 8533.21.00.90
LR0204F62K
TE Connectivity
$0.0044 Yes Yes Transferred 62 kΩ 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM LR SEMI PRECISION 70 °C NO 200 V e3 125 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90 TE Connectivity
LR0204F20K
TE Connectivity
$0.0044 Yes Yes Transferred 20 kΩ 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM LR SEMI PRECISION 70 °C NO 200 V e3 125 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90 TE Connectivity
SFR16S0001208JA500
Vishay Intertechnologies
$0.0044 Yes Obsolete 1.2 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 250 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE : 200 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 450 µm 1.9 mm 3.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
MCMF006FF6201A50
SPC Multicomp
$0.0044 Yes Active 6.2 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown EAR99 8533.21.00.90
MCMF0W4FF4640A50
SPC Multicomp
$0.0049 Yes Active 464 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 BULK WIRE 540 µm 28 mm 2.5 mm 3.5 mm MULTICOMP PRO AXIAL LEADED unknown
MCMF0W4FF750JA50
SPC Multicomp
$0.0049 Yes Yes Active 75 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Tin (Sn) WIRE 540 µm 28 mm 2.5 mm 6.8 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8533.21.00.90