Filter Your Search
51 - 60 of 22,078,497 results
|
MFR-25FTE52-4K75
YAGEO Corporation
|
$0.0089 | Yes | Yes | Active | 4.75 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | YAGEO | ||||||||
|
LR0204F910K
TE Connectivity
|
$0.0092 | Yes | Yes | Active | 910 kΩ | 1 % | 250 mW | 0204 | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 450 µm | 2 mm | 3.5 mm | 3.5mm x 2mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||||||
|
LR0204F9K1
TE Connectivity
|
$0.0092 | Yes | Yes | Active | 9.1 kΩ | 1 % | 250 mW | 0204 | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 450 µm | 2 mm | 3.5 mm | 3.5mm x 2mm | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | TE Connectivity | ||||||
|
LR0204F11K
TE Connectivity
|
$0.0093 | Yes | Yes | Active | 11 kΩ | 1 % | 250 mW | 0204 | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 450 µm | 2 mm | 3.5 mm | 3.5mm x 2mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||||||
|
MP007008
SPC Multicomp
|
$0.0093 | Yes | Active | 1.3 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 600 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | |||||||||||||||
|
SR04X1802FTL
Walsin Technology Corporation
|
$0.0093 | Yes | Active | 18 kΩ | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | AEC-Q200; MIL-STD-202 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | Walsin Technology Corporation | |||||||||||
|
MFS1/2DCT52R1401F
KOA Speer Electronics Inc
|
$0.0095 | Yes | Yes | Active | 1.4 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | SEMI-PRECISION, STANDARD: MIL-R-22684 | 70 °C | NO | 350 V | e2 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TR | TIN COPPER | WIRE | 600 µm | 28 mm | 2.3 mm | 6.3 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | KOA Speer | |||||||
|
MCFRFTDU1000
SPC Multicomp
|
$0.0096 | Yes | Active | 100 Ω | 1 % | 500 mW | 2409 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 2.2 mm | 5.9 mm | MULTICOMP PRO | MELF | unknown | Multicomp Pro | ||||||||||||||
|
SR04X1003FTL
Walsin Technology Corporation
|
$0.0096 | Yes | Yes | Active | 100 kΩ | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200; MIL-STD-202 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Walsin Technology Corporation | |||||||
|
SR04X1002FTL
Walsin Technology Corporation
|
$0.0096 | Yes | Yes | Active | 10 kΩ | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200; MIL-STD-202 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | Walsin Technology Corporation |