Parametric results for: RC55Y-316RBI under Metal Film Resistors

Filter Your Search

41 - 50 of 22,078,497 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCMF0W4FF1100A50
SPC Multicomp
$0.0082 Yes Active 110 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 BULK WIRE 540 µm 28 mm 2.5 mm 3.5 mm MULTICOMP PRO AXIAL LEADED unknown
MCMF0W4FF4303A50
SPC Multicomp
$0.0082 Yes Active 430 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown
LR0204F22K
TE Connectivity
$0.0082 Yes Yes Transferred 22 kΩ 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM LR SEMI PRECISION 70 °C NO 200 V e3 125 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90 TE Connectivity
SR06X3900FTL
Walsin Technology Corporation
$0.0083 Yes Yes Active 390 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200; MIL-STD-202 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
SR06X3401FTL
Walsin Technology Corporation
$0.0088 Yes Yes Active 3.4 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200; MIL-STD-202 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30
SFR16S0005110FR500
Vishay Intertechnologies
$0.0089 Yes Active 511 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V) : 200 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR MATTE TIN WIRE 450 µm 1.9 mm 3.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
MFR-25FTE52-4K75
YAGEO Corporation
$0.0089 Yes Yes Active 4.75 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 2.4 mm 6.3 mm YAGEO CORP AXIAL LEADED compliant EAR99 8533.21.00.90 YAGEO
SR04X1802FTL
Walsin Technology Corporation
$0.0092 Yes Active 18 kΩ 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 50 70 °C YES 50 V AEC-Q200; MIL-STD-202 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm WALSIN TECHNOLOGY CORP CHIP compliant Walsin Technology Corporation
LR0204F910K
TE Connectivity
$0.0092 Yes Yes Active 910 kΩ 1 % 250 mW 0204 THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK TIN WIRE 450 µm 2 mm 3.5 mm 3.5mm x 2mm TE CONNECTIVITY LTD AXIAL LEADED compliant EAR99 8533.21.00.90 TE Connectivity
LR0204F9K1
TE Connectivity
$0.0092 Yes Yes Active 9.1 kΩ 1 % 250 mW 0204 THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK TIN WIRE 450 µm 2 mm 3.5 mm 3.5mm x 2mm TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90 TE Connectivity