Filter Your Search
41 - 50 of 22,078,497 results
|
MCMF0W4FF560JA50
SPC Multicomp
|
$0.0079 | Yes | Active | 56 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||||||
|
MCMFF04FF1000A50
SPC Multicomp
|
$0.0079 | Yes | Active | 100 Ω | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 200 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | WIRE | 1.9 mm | 3.7 mm | MULTICOMP PRO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||||||||
|
SR06X3900FTL
Walsin Technology Corporation
|
$0.0082 | Yes | Yes | Active | 390 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200; MIL-STD-202 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
MCMF0W4FF5111A50
SPC Multicomp
|
$0.0082 | Yes | Active | 5.11 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||||
|
MCMF0W4FF4303A50
SPC Multicomp
|
$0.0082 | Yes | Active | 430 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||||||
|
SR06X3401FTL
Walsin Technology Corporation
|
$0.0088 | Yes | Yes | Active | 3.4 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200; MIL-STD-202 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
MFR-25FTE52-18K
YAGEO Corporation
|
$0.0089 | Yes | Yes | Active | 18 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | MATTE TIN | WIRE | 2.4 mm | 6.3 mm | YAGEO CORP | Axial, | compliant | EAR99 | 8533.21.00.90 | YAGEO | |||||||||
|
MFR-25FTE52-4K75
YAGEO Corporation
|
$0.0089 | Yes | Yes | Active | 4.75 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 550 µm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | YAGEO | ||||||||
|
LR0204F910K
TE Connectivity
|
$0.0092 | Yes | Yes | Active | 910 kΩ | 1 % | 250 mW | 0204 | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 450 µm | 2 mm | 3.5 mm | 3.5mm x 2mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||||||
|
LR0204F9K1
TE Connectivity
|
$0.0092 | Yes | Yes | Active | 9.1 kΩ | 1 % | 250 mW | 0204 | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 450 µm | 2 mm | 3.5 mm | 3.5mm x 2mm | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | TE Connectivity |