Filter Your Search
31 - 40 of 22,078,497 results
|
MCFRFTDU2R20
SPC Multicomp
|
$0.0071 | Yes | Active | 2.2 Ω | 1 % | 500 mW | 2409 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 2.2 mm | 5.9 mm | MULTICOMP PRO | MELF | unknown | |||||||||||||||
|
SFR16S0002708JA500
Vishay Intertechnologies
|
$0.0072 | Yes | Obsolete | 2.7 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE : 200 | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 450 µm | 1.9 mm | 3.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||||||||
|
KDV08DR360ET
Ohmite Mfg Co
|
$0.0073 | Yes | Active | 360 mΩ | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | OHMITE MANUFACTURING CO | CHIP | compliant | ||||||||||||
|
RR1220P-154-D
Susumu Co Ltd
|
$0.0073 | Yes | Yes | Not Recommended | 150 kΩ | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | Susumu | EAR99 | 8533.21.00.30 | |||||||||
|
SR04X1000FTL
Walsin Technology Corporation
|
$0.0075 | Yes | Yes | Active | 100 Ω | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200; MIL-STD-202 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
LR0204F10R
TE Connectivity
|
$0.0079 | Yes | Yes | Transferred | 10 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LR | SEMI PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | TE Connectivity | EAR99 | 8533.21.00.90 | ||||||||||||
|
MCMF0W4FF330JA50
SPC Multicomp
|
$0.0079 | Yes | Active | 33 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||||||
|
MCMF0W4FF5101A50
SPC Multicomp
|
$0.0079 | Yes | Active | 5.1 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||||||
|
MCMF0W4FF1211A50
SPC Multicomp
|
$0.0079 | Yes | Active | 1.21 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | SPC TECHNOLOGY/ MULTICOMP | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
MCMF0W4FF560JA50
SPC Multicomp
|
$0.0079 | Yes | Active | 56 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown |