Filter Your Search
11 - 20 of 22,078,497 results
|
MCMF0W4FF4640A50
SPC Multicomp
|
$0.0050 | Yes | Active | 464 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | METAL FILM RESISTOR, 464 OHM, 250mW, 1%; | Multicomp Pro | 2024-01-16 13:36:58 | 3.5 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | |||||||||||||||||||||
|
MCMF0W4FF750JA50
SPC Multicomp
|
$0.0050 | Yes | Yes | Active | 75 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | METAL FILM RESISTOR, 75 OHM, 250mW, 1%; | Multicomp Pro | 2024-01-16 13:36:58 | 3.5 | Military: -55C to +155C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | EAR99 | 8533.21.00.90 | [object Object],[object Object],[object ... more | |||||||||||||||
|
SFR2500001100FR500
Vishay Intertechnologies
|
$0.0055 | Yes | Active | 110 Ω | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V) : 250 | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | 2023-03-22 10:18:46 | 3.5 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | 205.031 | 717.6085 | 2024-01-23 | 99 | YES | 7440-02-0 | e | [object Object],[object Object],[object Object] | |||||||||||
|
RR0816P-134-D
Susumu Co Ltd
|
$0.0058 | Yes | Yes | Not Recommended | 130 kΩ | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 75 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | 130kΩ 0603 Thin Film Surface Mount Resistor ±0.5% 0.063W RR0816P-134-D | Susumu | 2021-01-28 07:37:02 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | EAR99 | 8533.21.00.30 | [object Object],[object Object],[object ... more | 2.05 | 7.174999999999999 | 2024-01-23 | 6 | YES | 7440-02-0 | [object Object],[object Object] | ||||||||
|
RR0816P-161-D
Susumu Co Ltd
|
$0.0058 | Yes | Yes | Not Recommended | 160 Ω | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 75 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | SMT, 0603 | compliant | RESISTOR, 0603 160 Ohm ± 0.5% 0.0625 W | Susumu | 2023-03-07 16:10:32 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | EAR99 | 8533.21.00.30 | 2.05 | 7.174999999999999 | 2024-01-23 | 6 | YES | 7440-02-0 | [object Object],[object Object] | |||||||||
|
RR0816P-393-D
Susumu Co Ltd
|
$0.0058 | Yes | Yes | Not Recommended | 39 kΩ | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 75 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | Thin Film Resistors - SMD 1/16W 39Kohm 0.5% 25ppm | Susumu | 2023-03-07 16:10:32 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | EAR99 | 8533.21.00.30 | [object Object],[object Object],[object ... more | 2.05 | 7.174999999999999 | 2024-01-23 | 6 | YES | 7440-02-0 | [object Object],[object Object] | ||||||||
|
RR0816P-433-D
Susumu Co Ltd
|
$0.0058 | Yes | Yes | Not Recommended | 43 kΩ | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 75 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | SMT, 0603 | compliant | Susumu | 2018-08-13 12:04:46 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | EAR99 | 8533.21.00.30 | [object Object],[object Object],[object ... more | 2.05 | 7.174999999999999 | 2024-01-23 | 6 | YES | 7440-02-0 | [object Object],[object Object] | |||||||||
|
RR0816P-222-D
Susumu Co Ltd
|
$0.0058 | Yes | Yes | Not Recommended | 2.2 kΩ | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 75 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | Susumu | 2021-05-16 08:19:04 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | EAR99 | 8533.21.00.30 | [object Object],[object Object],[object ... more | 2.05 | 7.174999999999999 | 2024-01-23 | 6 | YES | 7440-02-0 | [object Object],[object Object] | |||||||||
|
MCFRFTDU0390
SPC Multicomp
|
$0.0058 | Yes | Active | 39 Ω | 1 % | 500 mW | 2409 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 2.2 mm | 5.9 mm | MULTICOMP PRO | MELF | unknown | RESISTOR, MELF, 39R, 1%, 0.5W | Multicomp Pro | 2024-01-16 11:23:29 | 3.5 | Military: -55C to +155C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | |||||||||||||||||||||
|
MCFRFTDU3900
SPC Multicomp
|
$0.0058 | Yes | Active | 390 Ω | 1 % | 500 mW | 2409 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 2.2 mm | 5.9 mm | MULTICOMP PRO | MELF | unknown | RESISTOR, MELF, 390R, 1%, 0.5W | Multicomp Pro | 2024-01-16 11:23:29 | 3.5 | Military: -55C to +155C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | [object Object],[object Object],[object ... more |