Filter Your Search
1 - 10 of 22,078,497 results
Select Parts | Part Number |
---|
|
MCMF0W4FF4640A50
SPC Multicomp
|
||
|
MCMF006FF4700A50
SPC Multicomp
|
||
|
MCMF0W4FF220JA50
SPC Multicomp
|
||
|
MCMF0W4FF3013A50
SPC Multicomp
|
||
|
MCMF006FF6201A50
SPC Multicomp
|
||
|
RR0816P-154-D
Susumu Co Ltd
|
||
|
RR1220P-204-D
Susumu Co Ltd
|
||
|
RR1220P-154-D
Susumu Co Ltd
|
||
|
RR1220P-4990-D-M
Susumu Co Ltd
|
||
|
SFR2500003921FR500
Vishay Intertechnologies
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Additional Feature
|
Rated Temperature
|
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Lead Diameter
|
Lead Length
|
Package Diameter
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
Samacsys Manufacturer
|
ECCN Code
|
HTS Code
|
Yes | Active | 464 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | |||||||||||
Yes | Active | 470 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | EAR99 | 8533.21.00.90 | |||||||||
Yes | Active | 22 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | ||||||||||||
Yes | Active | 301 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | |||||||||||
Yes | Active | 6.2 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | EAR99 | 8533.21.00.90 | |||||||||
Yes | Yes | Not Recommended | 150 kΩ | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 75 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | Susumu | EAR99 | 8533.21.00.30 | ||||||
Yes | Yes | Not Recommended | 200 kΩ | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | Susumu | EAR99 | 8533.21.00.30 | ||||||
Yes | Yes | Not Recommended | 150 kΩ | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | Susumu | EAR99 | 8533.21.00.30 | ||||||
Yes | Yes | Not Recommended | 499 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | Susumu | EAR99 | 8533.21.00.30 | ||||||
Yes | Active | 3.92 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V) : 250 | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay |
|
MCMF0W4FF4640A50
SPC Multicomp
|
$0.0024 | Yes | Active | 464 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | ||||||||||||
|
MCMF006FF4700A50
SPC Multicomp
|
$0.0024 | Yes | Active | 470 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | EAR99 | 8533.21.00.90 | ||||||||||
|
MCMF0W4FF220JA50
SPC Multicomp
|
$0.0034 | Yes | Active | 22 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | |||||||||||||
|
MCMF0W4FF3013A50
SPC Multicomp
|
$0.0034 | Yes | Active | 301 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | ||||||||||||
|
MCMF006FF6201A50
SPC Multicomp
|
$0.0035 | Yes | Active | 6.2 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 250 | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | Multicomp Pro | EAR99 | 8533.21.00.90 | ||||||||||
|
RR0816P-154-D
Susumu Co Ltd
|
$0.0042 | Yes | Yes | Not Recommended | 150 kΩ | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 75 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | Susumu | EAR99 | 8533.21.00.30 | |||||||
|
RR1220P-204-D
Susumu Co Ltd
|
$0.0042 | Yes | Yes | Not Recommended | 200 kΩ | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | Susumu | EAR99 | 8533.21.00.30 | |||||||
|
RR1220P-154-D
Susumu Co Ltd
|
$0.0042 | Yes | Yes | Not Recommended | 150 kΩ | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | Susumu | EAR99 | 8533.21.00.30 | |||||||
|
RR1220P-4990-D-M
Susumu Co Ltd
|
$0.0042 | Yes | Yes | Not Recommended | 499 Ω | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP | compliant | Susumu | EAR99 | 8533.21.00.30 | |||||||
|
SFR2500003921FR500
Vishay Intertechnologies
|
$0.0044 | Yes | Active | 3.92 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V) : 250 | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay |