Filter Your Search
11 - 20 of 11,240 results
|
RNC60J68R1DS
Sixnet
|
Check for Price | Obsolete | 68.1 Ω | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RNC | 70 °C | NO | 300 V | -55 °C | 2 | TUBULAR PACKAGE | WIRE | JBM ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
RNC70J5363FS
Sixnet
|
Check for Price | Obsolete | 536 kΩ | 1 % | 750 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RNC | 70 °C | NO | 500 V | -55 °C | 2 | TUBULAR PACKAGE | WIRE | JBM ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
RLR20C5101GR
Sixnet
|
Check for Price | Contact Manufacturer | 5.1 kΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | 150 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 810 µm | 38.1 mm | 3.51 mm | 9.53 mm | JBM ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||
|
RLR20C1501FR
Sixnet
|
Check for Price | Contact Manufacturer | 1.5 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | 150 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 810 µm | 38.1 mm | 3.51 mm | 11.43 mm | JBM ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||
|
RNC65J5763FS
Sixnet
|
Check for Price | Obsolete | 576 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RNC | 70 °C | NO | 350 V | -55 °C | 2 | TUBULAR PACKAGE | WIRE | JBM ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
RLR20C5R36FR
Sixnet
|
Check for Price | Contact Manufacturer | 5.36 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | 150 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 810 µm | 38.1 mm | 3.51 mm | 9.53 mm | JBM ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||
|
RLR32C1912FR
Sixnet
|
Check for Price | Contact Manufacturer | 19.1 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | 150 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 1.02 mm | 38.1 mm | 4.83 mm | 14.27 mm | JBM ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||
|
RNC55J1801DS
Sixnet
|
Check for Price | Obsolete | 1.8 kΩ | 0.5 % | 125 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RNC | 70 °C | NO | 200 V | -55 °C | 2 | TUBULAR PACKAGE | WIRE | JBM ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
RNC60J3483DS
Sixnet
|
Check for Price | Contact Manufacturer | 348 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | 175 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 640 µm | 8.1 mm | 3.18 mm | 9.53 mm | JBM ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||
|
RNC60J1100BS
Sixnet
|
Check for Price | Contact Manufacturer | 110 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | 175 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 640 µm | 8.1 mm | 3.18 mm | 9.53 mm | JBM ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |