Filter Your Search
31 - 40 of 22,078,497 results
|
CCF07200KGKE36
Vishay Intertechnologies
|
$0.0079 | Yes | Active | 200 kΩ | 2 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 250 V | e3 | 150 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 27.94 mm | 2.29 mm | 6.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | ||||||||||
|
LR0204F10R
TE Connectivity
|
$0.0079 | Yes | Yes | Transferred | 10 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | LR | SEMI PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | TYCO ELECTRONICS COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | TE Connectivity | EAR99 | 8533.21.00.90 | ||||||||||||
|
MCMF0W4FF1211A50
SPC Multicomp
|
$0.0079 | Yes | Active | 1.21 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | SPC TECHNOLOGY/ MULTICOMP | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
MCMF0W4FF330JA50
SPC Multicomp
|
$0.0079 | Yes | Active | 33 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||||||
|
MCMF0W4FF5101A50
SPC Multicomp
|
$0.0079 | Yes | Active | 5.1 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||||||
|
MCMFF04FF1000A50
SPC Multicomp
|
$0.0079 | Yes | Active | 100 Ω | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 200 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | WIRE | 1.9 mm | 3.7 mm | MULTICOMP PRO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||||||||
|
RR0816P-433-D
Susumu Co Ltd
|
$0.0080 | Yes | Yes | Not Recommended | 43 kΩ | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 75 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | SMT, 0603 | compliant | Susumu | EAR99 | 8533.21.00.30 | |||||||||
|
RR0816P-222-D
Susumu Co Ltd
|
$0.0080 | Yes | Yes | Not Recommended | 2.2 kΩ | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 75 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | Susumu | EAR99 | 8533.21.00.30 | |||||||||
|
SR06X3900FTL
Walsin Technology Corporation
|
$0.0080 | Yes | Yes | Active | 390 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200; MIL-STD-202 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
MCMF0W4FF3013A50
SPC Multicomp
|
$0.0082 | Yes | Active | 301 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 540 µm | 28 mm | 2.5 mm | 3.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown |