Parametric results for: MFP25SBTA26-845K under Metal Film Resistors

Filter Your Search

1 - 10 of 22,078,497 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCMF006FF1201A50
SPC Multicomp
$0.0024 Yes Active 1.2 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown EAR99 8533.21.00.90 Multicomp Pro
MCMF0W4FF220JA50
SPC Multicomp
$0.0034 Yes Active 22 Ω 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown Multicomp Pro
MCMF0W4FF3013A50
SPC Multicomp
$0.0034 Yes Active 301 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 BULK WIRE 540 µm 28 mm 2.5 mm 3.5 mm MULTICOMP PRO AXIAL LEADED unknown Multicomp Pro
LR0204F62K
TE Connectivity
$0.0044 Yes Yes Transferred 62 kΩ 1 % 250 mW THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM LR SEMI PRECISION 70 °C NO 200 V e3 125 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) WIRE TYCO ELECTRONICS COMPONENTS AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90 TE Connectivity
MCMF006FF4702A50
SPC Multicomp
$0.0044 Yes Active 47 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown EAR99 8533.21.00.90 Multicomp Pro
SFR16S0001208JA500
Vishay Intertechnologies
$0.0044 Yes End Of Life 1.2 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 250 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE : 200 70 °C NO 200 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK MATTE TIN WIRE 450 µm 1.9 mm 3.5 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
MCMF006FF6201A50
SPC Multicomp
$0.0044 Yes Active 6.2 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown EAR99 8533.21.00.90 Multicomp Pro
RR1220P-4990-D-M
Susumu Co Ltd
$0.0044 Yes Yes Not Recommended 499 Ω 0.5 % 100 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 100 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 400 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
RR0816P-683-D
Susumu Co Ltd
$0.0045 Yes Yes Not Recommended 68 kΩ 0.5 % 62.5 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 75 V e3 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.6 mm 800 µm SUSUMU CO LTD CHIP compliant EAR99 8533.21.00.30 Susumu
MCMF006FF4701A50
SPC Multicomp
$0.0049 Yes Active 4.7 kΩ 1 % 600 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM RATED AC VOLTAGE (V): 250 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 540 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO AXIAL LEADED unknown EAR99 8533.21.00.90 Multicomp Pro